Bahco 5 piece Alloy Steel Screw Extractor Set

Subtotaal (1 eenheid)*

€ 40,77

(excl. BTW)

€ 49,33

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 11 stuk(s) vanaf 09 november 2026
  • Plus verzending 550 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 40,77

*prijsindicatie

RS-stocknr.:
164-688
Fabrikantnummer:
1435/5
Fabrikant:
Bahco
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Bahco

Product Type

Screw Extractor Set

Number of Pieces

5

Set Contents

1420-1.4, 1424-6.2, 1422-3.1, 1423-4.8, 1421-2.1

Material

Alloy Steel

Standards/Approvals

No

Vrijgesteld

Land van herkomst:
DE

Bahco Screw Extractor Set, 5 Pieces, Alloy Steel - 1435/5


This screw extractor set is designed to remove damaged or broken studs and screws across a wide metric range, providing a practical solution for maintenance tasks in automation, electronics, electrical and mechanical environments. The kit comprises five extractors manufactured from high-performance alloy steel and finished with a blasted surface to improve grip and durability during removal operations.

Features & Benefits


• Alloy steel construction for high tensile resistance and longevity
• Blasted finish enhances surface grip during extraction
• Covers thread sizes M3–M18 for broad applicability
• Five-piece configuration reduces tool changeovers on site
• Rolled-thread extractors maximise engagement with damaged fasteners
• Lightweight 110g total mass for ease of handling

**Applications**


• Suitable for removing broken studs in control cabinets and enclosures
• Ideal for repair of threaded fasteners on electrical panels
• Used for recovering stripped screws on precision electronic assemblies
• Can be used for maintenance of mechanical assemblies and fixtures

What thread size range does the kit cover?


The set spans metric threads from M3 to M18, addressing small to large screw and stud failures commonly encountered in industrial maintenance.

How are the individual extractors differentiated for use?


Each extractor is rolled-threaded and matched to a specific thread interval so technicians select the closest size for optimal bite on the damaged fastener.

What benefits does the blasted finish provide in practice?


The surface treatment increases friction between the extractor and the fastener, reducing slippage during torque application and improving removal success rates.

How portable is the kit for field service work?


The complete five-piece kit weighs approximately 110 g, making it convenient to carry in a service pouch or toolbox without adding significant load.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.