RS PRO Nylon Screw Insulator, M5, 7 mm
- RS-stocknr.:
- 232-6974
- Fabrikant:
- RS PRO
Subtotaal (1 zak van 50 eenheden)*
€ 28,19
(excl. BTW)
€ 34,11
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 14 stuk(s) vanaf 16 november 2026
- Plus verzending 59 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 28,19 | € 0,564 |
*prijsindicatie
- RS-stocknr.:
- 232-6974
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Screw Insulator | |
| Compatible Screw/Bolt Size | M5 | |
| Inside Diameter | 5.1mm | |
| Outside Diameter | 5.1mm | |
| Length | 7mm | |
| Flange Diameter | 7mm | |
| Colour | Natural | |
| Flange Thickness | 10.2mm | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Screw Insulator | ||
Compatible Screw/Bolt Size M5 | ||
Inside Diameter 5.1mm | ||
Outside Diameter 5.1mm | ||
Length 7mm | ||
Flange Diameter 7mm | ||
Colour Natural | ||
Flange Thickness 10.2mm | ||
Material Nylon | ||
Standards/Approvals No | ||
- Land van herkomst:
- GB
RS PRO Nylon Screw Insulators
RS PRO introduces a fantastic range of screw insulators. Designed for insulating metric machine screws from moisture and electricity these components can also be used as guides and spacers. This range is made from nylon 66 providing strength and wear resistance whilst also giving impact and fatigue resistance. Machine screw insulators are resistant to most chemicals, dirt and moisture they can also be used to seal in some applications. With a wide selection of sizes in this range, we have insulators that suit M2, M3, M4, M5, M6 and M8 size screws, with inside diameters from 2.1 mm to 8.1 mm and body length from 3 mm to 12 mm covering a variety of application uses.
Features and Benefits
Applications
Machine screw insulators, also known as shoulder washers, are designed to isolate the metal screws and provide insulation from moisture and electricity. Designed from Nylon 66 these machine screw insulators have good electrical insulating properties whilst also supplying corrosion, impact and wear resistance providing a tough and sturdy component. Due to the mechanical strength of nylon 66, these insulators can also be used as light load bearings. Due to their versatility, these screw insulators can be used both indoors and outdoors. Commonly found in applications such as
Automotive
Electronics
White goods
Construction
HVAC