Wurth Elektronik Brass Screw Terminal, Straight, 320A
- RS-stocknr.:
- 162-2259
- Fabrikantnummer:
- 7462095
- Fabrikant:
- Wurth Elektronik
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 162-2259
- Fabrikantnummer:
- 7462095
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Orientation | Straight | |
| Product Type | Screw Terminal | |
| Current | 320A | |
| Pitch | 2.54mm | |
| Snap-In | Yes | |
| Number of Legs | 12 | |
| Body Material | Brass | |
| Body Plating | Tin | |
| Number of Rows | 6 | |
| Series | REDCUBE | |
| Standards/Approvals | RoHS, DIN EN 61760-2, DIN 76-1:2016-08, DIN ISO 2768-1m | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Orientation Straight | ||
Product Type Screw Terminal | ||
Current 320A | ||
Pitch 2.54mm | ||
Snap-In Yes | ||
Number of Legs 12 | ||
Body Material Brass | ||
Body Plating Tin | ||
Number of Rows 6 | ||
Series REDCUBE | ||
Standards/Approvals RoHS, DIN EN 61760-2, DIN 76-1:2016-08, DIN ISO 2768-1m | ||
Using the Press-Fit Elements, currents of up to approx. 300A can be transferred to the PCB
Drill-hole specifications
Wave and reflow soldering is not applicable
The maximum permissible torques must be complied with to prevent mechanical destruction
While press-fit process PCB should be supported against bending
Chip formation due to material displacement is permitted
Gerelateerde Links
- Wurth Elektronik Brass Screw Terminal, Straight
- Wurth Elektronik Brass Screw Terminal 240A
- Wurth Elektronik Brass Screw Terminal 70A
- Wurth Elektronik Brass Screw Terminal 85A
- Wurth Elektronik Brass Screw Terminal 160A
- Wurth Elektronik Brass Screw Terminal, Vertical
- Wurth Elektronik Brass Terminal 85A
- Wurth Elektronik Brass Screw Terminal 250A