ERNI, Screw Terminal, Vertical, 90A
- RS-stocknr.:
- 917-5314
- Fabrikantnummer:
- 225675 / 225675-E
- Fabrikant:
- ERNI
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 917-5314
- Fabrikantnummer:
- 225675 / 225675-E
- Fabrikant:
- ERNI
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
| Merk | ERNI | |
| Orientation | Vertical | |
| Current Rating | 90A | |
| Number of Legs | 9 | |
| Body Plating | Tin | |
| Alles selecteren | ||
|---|---|---|
Merk ERNI | ||
Orientation Vertical | ||
Current Rating 90A | ||
Number of Legs 9 | ||
Body Plating Tin | ||
- Land van herkomst:
- DE
Gerelateerde Links
- ERNI Screw Terminal 90A
- ERNI Screw Terminal, Vertical
- ERNI Screw Terminal 250A
- ERNI Screw Terminal 160A
- ERNI Copper Zinc Lead Alloy Screw Terminal 160A
- ERNI ERNI MiniBridge Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Vertical Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount