DeWALT Mixed Bit Set, Phillips, Pozidriv, Torx Screwdriver Bit Set, 31 Pieces
- RS-stocknr.:
- 192-4379
- Fabrikantnummer:
- DT70738T-QZ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 61,60
(excl. BTW)
€ 74,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 61,60 |
*prijsindicatie
- RS-stocknr.:
- 192-4379
- Fabrikantnummer:
- DT70738T-QZ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Head Type | Phillips, Pozidriv, Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | PH2, PZ2, T10, T15, T20, T25, T30 | |
| Number of Pieces | 31 | |
| Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Drive Type | Mixed Bit Set | |
| Sub Type | Flextorq | |
| Standards/Approvals | RoHS, REACH | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Head Type Phillips, Pozidriv, Torx | ||
Product Type Screwdriver Bit Set | ||
Size PH2, PZ2, T10, T15, T20, T25, T30 | ||
Number of Pieces 31 | ||
Material Molybdenum Steel, Chrome Vanadium Steel | ||
Drive Type Mixed Bit Set | ||
Sub Type Flextorq | ||
Standards/Approvals RoHS, REACH | ||
- Land van herkomst:
- CN
The DEWALT 31 Piece FLEXTORQ™ Screw Driving Set has been designed for secure storage of bit sets and accessories. The small ToughCase™ has a clear lid for easy identification and includes a new 'twist up' bit retainers for easy bit removal. The built-in torsion zone of the new DEWALT EXTREME® FLEXTORQ™ screwdriver bits are designed to absorb and control high impact forces, whilst transferring them into the optimised geometry of the bit tip. This maximises the delivery of the turning force into the fastener without rounding the screw head.
Optimised torsion zone, maximising bit life and turning force when used in extreme applications
Full fit head eliminates wobble and screw head rounding
Contoured area of the bit tip flexes with the torque of the impact driver
Flex optimised to transfer maximum torque through the screw and maximise life
Gerelateerde Links
- Wera Mixed Bit Set Phillips Torx Screwdriver Bit Set, 12 Pieces
- Wiha Hex Torx Slotted Pozidriv Screwdriver Bit Set, 13 Pieces
- Wiha Torx Hex Slotted 9 Pieces
- Wiha Torx Hex Phillips 4 Pieces
- Wiha Hex Torx Slotted Phillips 18 Pieces
- Bahco Mixed Bit Set Phillips Slotted 54 Pieces
- DeWALT Phillips Pozidriv 25 Pieces
- DeWALT Hex Phillips Phillips Slotted Screwdriver Bit Set, 6 Pieces