RS PRO Torx, Torx Screwdriver Bit Set, 16 Pieces
- RS-stocknr.:
- 213-0945
- Artikelnummer Distrelec:
- 304-02-927
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 43,82
(excl. BTW)
€ 53,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 517 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 43,82 |
*prijsindicatie
- RS-stocknr.:
- 213-0945
- Artikelnummer Distrelec:
- 304-02-927
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | T20, T25, T30, T40, T45, T50, T55 | |
| Number of Pieces | 16 | |
| Material | S2 Steel | |
| Overall Length | 75mm | |
| Drive Size | 1/2in | |
| Drive Type | Torx | |
| Sub Type | Driver Bit | |
| Standards/Approvals | RoHS, REACH | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Head Type Torx | ||
Product Type Screwdriver Bit Set | ||
Size T20, T25, T30, T40, T45, T50, T55 | ||
Number of Pieces 16 | ||
Material S2 Steel | ||
Overall Length 75mm | ||
Drive Size 1/2in | ||
Drive Type Torx | ||
Sub Type Driver Bit | ||
Standards/Approvals RoHS, REACH | ||
Vrijgesteld
RS PRO Driver Bit 16 Pieces, Star
Need a driver bit set? This one from RS PRO has 14 Star head bits, plus two adaptors. They're made of S2 steel, which is highly durable and able to resist high amounts of torque, even when using power tools. Bits like these are commonly used to secure panels on electronic equipment, such as gaming consoles.
The bits come in a customised plastic case to help keep them organised and prevent them from falling out if you accidentally knock it over. This set has been rigorously tested for quality and durability. Star head bits like these are often used by computer repair technicians to add or remove internal hard drives.
Features and Benefits
• Made of S2 steel
• Star head type
• Driver bit type
• Includes 30 mm and 75 mm long bits in size T20, T25, T30, T40, T45, T50 and T55
• 16 pieces
• Two adaptors including one 3/8-inch square drive to 10 mm hexagon drive and one 1/2-inch square drive to 10 mm hexagon drive