RS PRO Hex Socket Screwdriver Bit, 6.35 mm Drive, 8 mm Tip, Hex Drive, 50mm Overall 1-Piece
- RS-stocknr.:
- 125-0403
- Artikelnummer Distrelec:
- 304-03-899
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 6,60
(excl. BTW)
€ 7,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 54 stuk(s) klaar voor verzending
- 471 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,60 |
*prijsindicatie
- RS-stocknr.:
- 125-0403
- Artikelnummer Distrelec:
- 304-03-899
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex Socket | |
| Size | 8 mm | |
| Number of Pieces | 1 | |
| Material | Magnet | |
| Overall Length | 50mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Screwdriver Bit | ||
Head Type Hex Socket | ||
Size 8 mm | ||
Number of Pieces 1 | ||
Material Magnet | ||
Overall Length 50mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- DE
RS PRO Screwdriver Bit, Hex 8
Are you working on an application where space is tight and it's difficult to access screws? This screwdriver or nut setter from our trusted RS PRO range can be used to fasten screws with a hex (hexagonal) head type. It has a total length of 50 mm to help you reach places that would otherwise be difficult to reach. The unit comes in a compact plastic box so you can keep your pieces protected and neatly stored. It has a magnetic insert that holds the fasteners, so it allows you to keep your hands free. This nut setter screwdriver conforms to BS EN 61340-5-1:2007 and ANSI/ESD S20.20:2014 standards. This means it keeps the risk of electrostatic discharge (ESD) to a minimum.
Features and Benefits
Gerelateerde Links
- Facom Hex Screwdriver Bit 6.35 mm Tip 50mm Overall 1-Piece
- RS PRO Hex Socket Screwdriver Bit 6.35 mm Tip 50mm Overall 1-Piece
- Wiha Hex Screwdriver Bit Hex 4 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit T30 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH2 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH1 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit T25 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit T15 Tip 50mm Overall 1-Piece