RS PRO Hex Socket Screwdriver Bit, 6.35 mm Tip, 8 mm Tip, Hex Drive, 50 mm Overall 1-Piece
- RS-stocknr.:
- 125-0416
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 11,75
(excl. BTW)
€ 14,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 423 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 11,75 |
*prijsindicatie
- RS-stocknr.:
- 125-0416
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex Socket | |
| Size | 8 mm | |
| Number of Pieces | 1 | |
| Material | Magnet | |
| Overall Length | 50mm | |
| Drive Size | 6.35 mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Screwdriver Bit | ||
Head Type Hex Socket | ||
Size 8 mm | ||
Number of Pieces 1 | ||
Material Magnet | ||
Overall Length 50mm | ||
Drive Size 6.35 mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- DE
RS PRO Hexagon Socket Screwdriver Bit, Hex 8
You can use this RS PRO hexagon (hex) socket screwdriver bit or nut setter whenever you need to fasten hex head screws with an impact driver. It's especially suitable for use in applications where space is limited and it may otherwise be impossible for you to get access to the screws.
The unit features a magnetic insert that holds the fasteners, allowing you to keep your hands free. It's also colour-coded so you can easily identify its hex 8 size.
The bit comes in a compact plastic box so that you can keep it protected and safely stored. The unit has been tested against electrostatic discharge (ESD) requirements and conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards, so you can be sure the risk of discharge is reduced to a minimum.
Features and Benefits
• Hexagon socket head type
• One piece
• Hex 8 size
• Impact driver bit type
Gerelateerde Links
- Facom Hex Screwdriver Bit 6.35 mm Tip 43 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6.35 mm Tip 50 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6.35 mm Tip 70 mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH3 Tip 25 mm Overall 1-Piece
- RS PRO Hex Socket Screwdriver Bit 6.35 mm Tip 50 mm Overall 1-Piece
- Wiha Hex Screwdriver Bit Hex 4 Tip 50 mm Overall 1-Piece
- Bahco Hex Screwdriver Bit Hex 4 Tip 36 mm Overall 1-Piece
- Facom Screwdriver Bit 6.35 mm Tip 32 mm Overall 1-Piece