Wiha Hex Bit Holder, 6.35 mm Drive, 1/4 in Tip, Hex Drive, 66mm Overall 1-Piece
- RS-stocknr.:
- 146-8061
- Fabrikantnummer:
- 32477
- Fabrikant:
- Wiha
Subtotaal (1 eenheid)*
€ 26,44
(excl. BTW)
€ 31,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 11 stuk(s) vanaf 16 november 2026
- Plus verzending 20 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 26,44 |
*prijsindicatie
- RS-stocknr.:
- 146-8061
- Fabrikantnummer:
- 32477
- Fabrikant:
- Wiha
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
| Merk | Wiha | |
| Head Type | Hex | |
| Product Type | Bit Holder | |
| Size | 1/4 in | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Overall Length | 66mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | GS, IEC, VDE | |
| Alles selecteren | ||
|---|---|---|
Merk Wiha | ||
Head Type Hex | ||
Product Type Bit Holder | ||
Size 1/4 in | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel, Molybdenum Steel | ||
Overall Length 66mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals GS, IEC, VDE | ||
- Land van herkomst:
- PL
Simplifies your work: Compact handle – maximum power. Increases your safety: Wiha SlimBits ensure unlimited, protected access to deep-set screws. Protected work in constricted spaces. Increases your efficiency: 100% compatible with the Wiha slimBit system. Offers you fullprotection Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.
Simplifies your work
Increases your efficiency
Gerelateerde Links
- Wiha Hex Bit Holder 1/4 in Tip 66mm Overall 1-Piece
- Wiha Hex Bit Holder 6.35 mm Tip 130mm Overall 1-Piece
- Wiha Hex Screwdriver Bit Hex 4 Tip 50mm Overall 1-Piece
- Wiha Hex Screwdriver Bit 2 mm Tip 50mm Overall 1-Piece
- Wiha Hex Screwdriver Bit 6 mm Tip 50mm Overall 1-Piece
- Wiha Hex Screwdriver Bit 1.5 mm Tip 50mm Overall 1-Piece
- Wiha Hex Screwdriver Bit 8 mm Tip 50mm Overall 1-Piece
- Wiha Hex Screwdriver Bit 2.5 mm Tip 50mm Overall 1-Piece