Facom Hex Screwdriver Bit, 6.35 mm Drive, 10 mm Tip, Impact Drive, 47.5mm Overall 2-Piece
- RS-stocknr.:
- 235-8666
- Fabrikantnummer:
- ENH.110
- Fabrikant:
- Facom
Subtotaal (1 eenheid)*
€ 4,35
(excl. BTW)
€ 5,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 16 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4,35 |
*prijsindicatie
- RS-stocknr.:
- 235-8666
- Fabrikantnummer:
- ENH.110
- Fabrikant:
- Facom
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
| Merk | Facom | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 10 mm | |
| Number of Pieces | 2 | |
| Material | CNC Machine | |
| Overall Length | 47.5mm | |
| Drive Size | 6.35mm | |
| Drive Type | Impact | |
| Standards/Approvals | ENH.110 | |
| Alles selecteren | ||
|---|---|---|
Merk Facom | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 10 mm | ||
Number of Pieces 2 | ||
Material CNC Machine | ||
Overall Length 47.5mm | ||
Drive Size 6.35mm | ||
Drive Type Impact | ||
Standards/Approvals ENH.110 | ||
Niet conform
- Land van herkomst:
- CN
The Facom ENH.1 series pack of two impact flextorq hexagon screwdriver bit has size hex 10. It is mainly used with impact screwdriver.
CNC machined
Optimised tip geometry for full fitment in the fastener and reduced cam-out
Use with the torsion bit holder for maximised bit life and durability
Gerelateerde Links
- Facom Screwdriver Bit T40 Tip 47.5mm Overall 2-Piece
- Facom Hex Screwdriver Bit 8 mm Tip, 47.5mm Overall 2-Piece
- Facom Hex Screwdriver Bit 3 mm Tip 47.5mm Overall 2-Piece
- Facom Hex Screwdriver Bit 7 mm Tip 47.5mm Overall 2-Piece
- Facom Hex Screwdriver Bit 4 mm Tip 47.5mm Overall 2-Piece
- Facom Hex Screwdriver Bit H5 Tip, 47.5mm Overall 2-Piece
- Facom Hex Screwdriver Bit 6 mm Tip 47.5mm Overall 2-Piece
- Facom Screwdriver Bit T25 Tip 47.5mm Overall 2-Piece