RS PRO Hex Screwdriver Bit, 1/4 in Drive, 4 mm Tip, Bi-Hexagon Drive, 25mm Overall 10-Piece
- RS-stocknr.:
- 265-8318
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 10 eenheden)*
€ 9,38
(excl. BTW)
€ 11,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 20 stuk(s) vanaf 09 november 2026
- Plus verzending 530 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 0,938 | € 9,38 |
*prijsindicatie
- RS-stocknr.:
- 265-8318
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 4 mm | |
| Number of Pieces | 10 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Bi-Hexagon | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 4 mm | ||
Number of Pieces 10 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Bi-Hexagon | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- TW
RS PRO Chrome Molybdenum Steel Hex Bit (4 x 25mm)
A tough Chrome Moly Steel hex bit for the quick tightening or removal of hexagon fasteners and the easy adjustment of machine parts, industrial equipment and panel removal. Supplied in packs of 10.;Constructed from Chrome Molybdenum Steel providing excellent strength able to withstand greater levels of torque along with wear, abrasion and corrosion resistance. ;The hardened design of the hexagon bit protects against damage or rounding and breakage under stress. Finished with smooth sandblasted finish aiding rust prevention and ensuring a firm grip in wet, dry and oily environments. Suitable for industrial, automotive and home use.
Features and Benefits
4mm hex bit;1/4in square drive;25mm in length;Chrome Moly Steel;Hardened to 56 – 62 HRC;Sandblasted finish;Supplied in packs of 10
Supplied in packs of 10, to purchase a pack of 1 please see RS PRO 618-982
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Gerelateerde Links
- RS PRO Hex Screwdriver Bit 3 mm Tip 25mm Overall 10-Piece
- RS PRO Hex Screwdriver Bit 2.5 mm Tip 25mm Overall 10-Piece
- RS PRO Hex Screwdriver Bit 6 mm Tip 25mm Overall 10-Piece
- RS PRO Hex Screwdriver Bit 8 mm Tip 25mm Overall 10-Piece
- RS PRO Hex Screwdriver Bit 5 mm Tip 25mm Overall 10-Piece
- Wera Spline Screwdriver Bit M5 Tip 25mm Overall
- Wera Spline Screwdriver Bit M10 Tip 25mm Overall
- Wera Spline Screwdriver Bit M4 Tip 25mm Overall