Wera Screwdriver Bit, PZ2 Tip, Hex Drive 1-Piece
- RS-stocknr.:
- 875-7127
- Fabrikantnummer:
- 05059902001
- Fabrikant:
- Wera
Subtotaal (1 eenheid)*
€ 8,81
(excl. BTW)
€ 10,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 92 stuk(s) klaar voor verzending
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8,81 |
*prijsindicatie
- RS-stocknr.:
- 875-7127
- Fabrikantnummer:
- 05059902001
- Fabrikant:
- Wera
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
| Merk | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PZ2 | |
| Number of Pieces | 1 | |
| Material | Plastic, Stainless Steel, Chrome Plated | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Wera | ||
Product Type Screwdriver Bit | ||
Size PZ2 | ||
Number of Pieces 1 | ||
Material Plastic, Stainless Steel, Chrome Plated | ||
Drive Type Hex | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CZ
855/4 BDC bits
Bits for Pozidriv* screws with tiny diamond particles on the bit tip. This ensures a secure fit of the bit in the screw, reduces the contact pressure required and lowers the risk of slipping. Comes with Torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life; 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3. * Pozidriv = registered trademark of European Industrial Service Ltd.
Suitable for Pozidriv
BiTorsion zone to absorb peak loads
Diamond coating for a secure fit in the screw, literally bites into the screwhead to prevent cam-out
1/4" hexagon drive (Wera connecting series 4)
Take it easy tool finder: colour coding according to profile and size
855/4 BDC bits, PZ 2 x 50 mm
Gerelateerde Links
- Wera Screwdriver Bit Hex Drive 1-Piece
- Wera Screwdriver Bit PZ2 Tip, Hex Drive 1-Piece
- Wera Screwdriver Bit PZ2 Tip 25mm Overall 100-Piece
- Wera Screwdriver Bit PZ2 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit PZ2 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit PZ2 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit Hex Drive, 152 mm Overall 1-Piece
- Wera Screwdriver Bit Hex Drive, 25 mm Overall 1-Piece