XP Power Switching Power Supply, PBR500PS12B 12V dc, 37.5A, 500 W, Input 80V ac to 264V ac

Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
RS-stocknr.:
185-6055
Fabrikantnummer:
PBR500PS12B
Fabrikant:
XP Power
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

XP Power

Product Type

Switching Power Supply

Maximum Output Voltage

12V dc

Number of Outputs

1

Mount Type

Chassis

Power

500W

SMPS Output Current

37.5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Width

101.6mm

Depth

42.6mm

Weight

1kg

Standards/Approvals

CSA C22.2 No.60601-1, CSA C22.2 No. 62368-1, EN 60601-1, EN 62368-1, ES 60601-1, IEC 60601-1, IEC 60950-1, IEC 62368-1, UL 62368-1

Length

177.8mm

Maximum Input Voltage

264V ac

Efficiency

90%

Series

PBR500

Minimum Input Voltage

80V ac

Hazardous Area Certification

No

The PBR500 series of AC-DC switching power supplies, in a package of just 4 x 7 x 1.7 inches, deliver 450-500 watts of continuous power with forced air cooling or 350-400 watts with convection cooling. The units are constructed on a U-Channel for mechanical support and heat sinking. A cover and fan assembly can be added during manufacturing. They are designed for both ITE/Industrial and medical applications including those needing BF rated insulation with an operation altitude up to 5000 meters.

450-500W Forced Cooled

350-400W Convection Cooled

ITE & Medical (BF) Safety Approvals

U-Channel 4” x 7” Package

5V Standby & 12V Fan Supply

AC OK, Inhibit & Remote Sense

Class B Conducted & Radiated Emissions

3 Year Warranty

Gerelateerde Links