Stanley Hexagon Bit Holder Screwdriver
- RS-stocknr.:
- 125-2166
- Fabrikantnummer:
- 1-65-490
- Fabrikant:
- Stanley
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 13,98
(excl. BTW)
€ 16,92
(incl. BTW)
- RS-stocknr.:
- 125-2166
- Fabrikantnummer:
- 1-65-490
- Fabrikant:
- Stanley
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
| Merk | Stanley | |
| Tip Type | Hexagon | |
| Product Type | Bit Holder Screwdriver | |
| Blade Material | Steel | |
| Overall Length | 125 mm | |
| Tip Size | 1/4 in | |
| Alles selecteren | ||
|---|---|---|
Merk Stanley | ||
Tip Type Hexagon | ||
Product Type Bit Holder Screwdriver | ||
Blade Material Steel | ||
Overall Length 125 mm | ||
Tip Size 1/4 in | ||
Vrijgesteld
- Land van herkomst:
- FR
FatMax Magnetic Bit Holders
Features and Benefits
• Handle molded direct to bar for durability & extra long life
• High grade steel bar allows for high torque & reduces the chance of tip breakage
• Anti-slip soft grip handle with mix of smooth & textured panels provide excellent comfort & grip
• Large diameter handle offers extra torque
• Smooth domed end for spinning action, speed and comfort
Gerelateerde Links
- Stanley Bit Holder Screwdriver 125 mm Blade, 125mm Overall
- Wera Hexagon Bit Holder Screwdriver, 78 mm Blade
- Wera Slotted Phillips Bit Holder Screwdriver, 7-Piece
- Wera Hexagon Bit Holder Screwdriver 140mm Overall
- Wiha Hexagon Bit Holder Screwdriver 38 mm Blade, 148mm Overall
- BETA Hexagon Flexible Bit Holder Screwdriver 280mm Overall
- BETA Hexagon Flexible Bit Holder Screwdriver 500mm Overall
- Wera Hexagon Bit Holder Screwdriver 74 mm Blade, 80mm Overall