Facom Insulated Screwdriver, PZ3 Tip, 125 mm Blade VDE/1000V Approved
- RS-stocknr.:
- 188-3748
- Fabrikantnummer:
- ATD3X150VE
- Fabrikant:
- Facom
Subtotaal (1 eenheid)*
€ 23,70
(excl. BTW)
€ 28,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 13 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 23,70 |
*prijsindicatie
- RS-stocknr.:
- 188-3748
- Fabrikantnummer:
- ATD3X150VE
- Fabrikant:
- Facom
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
| Merk | Facom | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Size | PZ3 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 125mm | |
| Handle Material | Bi-Material | |
| Grip Style | Moulded | |
| Height Safe | Yes | |
| Standards/Approvals | ASME B107.600, ISO 8764-2, NF EN 60900, NF ISO 8764-2, DIN EN 60900, EN 60900, DIN ISO 8764-1, NF ISO 8764-1, ISO 8764-1, DIN ISO 8764-2 | |
| Alles selecteren | ||
|---|---|---|
Merk Facom | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Size PZ3 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 125mm | ||
Handle Material Bi-Material | ||
Grip Style Moulded | ||
Height Safe Yes | ||
Standards/Approvals ASME B107.600, ISO 8764-2, NF EN 60900, NF ISO 8764-2, DIN EN 60900, EN 60900, DIN ISO 8764-1, NF ISO 8764-1, ISO 8764-1, DIN ISO 8764-2 | ||
Vrijgesteld
- Land van herkomst:
- FR
The Facom ATD3X150VE is a ATD.VE - PROTWIST® 1, 000 Volt insulated screwdrivers for Pozidriv standard. For your safety each screwdriver is tested individually at 10, 000 volts for 10 seconds, at the end of the manufacturing cycle.
1, 000 Volt sheathed round blade.
Bi-material grip resists to impacts, abrasion, and chemicals.
Gerelateerde Links
- BETA Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 277mm Overall
- Wera Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 262mm Overall
- ITL Insulated Tools Ltd Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 253mm Overall
- RS PRO Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 260mm Overall
- Teng Tools Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 275mm Overall
- SAM Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
- Facom Insulated Screwdriver, 5.5 mm Blade VDE/1000V Approved
- Facom Insulated Screwdriver 210mm Overall