SAM Insulated Screwdriver, 150 mm Blade VDE/1000V Approved, 255mm Overall
- RS-stocknr.:
- 221-2694
- Fabrikantnummer:
- Z-153-M13
- Fabrikant:
- SAM
Subtotaal (1 eenheid)*
€ 19,95
(excl. BTW)
€ 24,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 19,95 |
*prijsindicatie
- RS-stocknr.:
- 221-2694
- Fabrikantnummer:
- Z-153-M13
- Fabrikant:
- SAM
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
| Merk | SAM | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated Screwdriver | |
| Tip Thickness | 1.2mm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Tip Width | 6.5 mm | |
| Blade Length | 150mm | |
| Overall Length | 255mm | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 2380-1, DIN 5264, NF ISO 2380-2 | |
| Alles selecteren | ||
|---|---|---|
Merk SAM | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated Screwdriver | ||
Tip Thickness 1.2mm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Tip Width 6.5 mm | ||
Blade Length 150mm | ||
Overall Length 255mm | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 2380-1, DIN 5264, NF ISO 2380-2 | ||
Vrijgesteld
- Land van herkomst:
- FR
The SAM insulated flat screwdriver's blade is screwed in order to the lagging protection does not provoke over thickness. The slats are designed to access the most restricted places without risk of damaging the insulation for safe operations. It has total
Allow ergonomic handle
Burnished finish blade
Gerelateerde Links
- SAM Insulated Screwdriver 245mm Overall
- SAM Insulated Screwdriver 145mm Overall
- SAM Insulated Screwdriver 185mm Overall
- SAM Insulated Screwdriver 187mm Overall
- SAM Insulated Screwdriver 380mm Overall
- SAM Insulated Screwdriver 267mm Overall
- SAM Insulated Screwdriver 215mm Overall
- SAM Insulated Stubby Screwdriver 50mm Overall