Facom Screwdriver, 200 mm Blade, 309mm Overall
- RS-stocknr.:
- 235-8361
- Fabrikantnummer:
- AT5.5X200
- Fabrikant:
- Facom
Subtotaal (1 eenheid)*
€ 11,35
(excl. BTW)
€ 13,73
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 11,35 |
*prijsindicatie
- RS-stocknr.:
- 235-8361
- Fabrikantnummer:
- AT5.5X200
- Fabrikant:
- Facom
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
| Merk | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 1mm | |
| Blade Length | 200mm | |
| Insulation | Insulated | |
| Tip Width | 5.5 mm | |
| Overall Length | 309mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | NF ISO 2380-2, NF ISO 2380-1, DIN ISO 2380-2, DIN ISO 2380-1, ASME B107.600, ISO 2380-2, ISO 2380-1 | |
| Alles selecteren | ||
|---|---|---|
Merk Facom | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 1mm | ||
Blade Length 200mm | ||
Insulation Insulated | ||
Tip Width 5.5 mm | ||
Overall Length 309mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals NF ISO 2380-2, NF ISO 2380-1, DIN ISO 2380-2, DIN ISO 2380-1, ASME B107.600, ISO 2380-2, ISO 2380-1 | ||
Niet conform
- Land van herkomst:
- FR
The Facom AT series protwist screwdrivers for slotted head screws has extra long shank up to 300 mm for difficult and remote access and round shank for access in holes. It has handle material softer for more comfort and still chemical resistant.
Handle channel - +10% torque
Blade tri coating treatment
Gerelateerde Links
- Facom Screwdriver 309mm Overall
- Facom Slotted Screwdriver 325mm Overall
- Facom Slotted Screwdriver 320mm Overall
- Facom Slotted Screwdriver 330mm Overall
- Facom Screwdriver 200 mm Blade, 325mm Overall
- Facom Screwdriver 200 mm Blade, 325mm Overall
- Facom Philips Screwdriver 200 mm Blade, 325mm Overall
- Facom Insulated Screwdriver 320mm Overall