Bahco Standard Screwdriver, T6 Tip, 75 mm Blade, 163mm Overall
- RS-stocknr.:
- 264-2757
- Fabrikantnummer:
- BE-8906
- Fabrikant:
- Bahco
Subtotaal (1 eenheid)*
€ 9,46
(excl. BTW)
€ 11,45
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 41 stuk(s) klaar voor verzending
- 30 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9,46 |
*prijsindicatie
- RS-stocknr.:
- 264-2757
- Fabrikantnummer:
- BE-8906
- Fabrikant:
- Bahco
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
| Merk | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | T6 | |
| Blade Length | 75mm | |
| Overall Length | 163mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size T6 | ||
Blade Length 75mm | ||
Overall Length 163mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- DE
Bahco Standard Screwdriver, T6 Tip size, 75mm Blade Length - BE-8906
This screwdriver features an overall length of 163mm and a 75mm T6 size blade, ideal for precise engagement with TORX® head screws. Its ergonomically designed three-component handle enhances user comfort and grip during extended use.
Features & Benefits
• Developed through the scientific ERGO™ process for comfort
• High-accuracy black oxide tip improves fastening
• Three-component handle enhances grip and force transmission
• Flat face prevents rolling away on surfaces
• Integrated hanging hole allows for easy storage
Applications
• Ideal for assembly tasks in automation
• Effective for electrical system installations
Can it be used for high-torque applications?
Yes, the handle design supports effective torque transmission.
Is it suitable for prolonged use?
Yes, the ergonomic design ensures comfort during extended periods.
Will it prevent slipping during use?
The ridged surface of the handle provides a secure grip.
Standards
DIN & ISO Standards
Gerelateerde Links
- Bahco Screwdriver 60 mm Blade, 163mm Overall
- Bahco Screwdriver 163mm Overall
- Bahco Screwdriver 75 mm Blade, 197mm Overall
- Bahco Standard Screwdriver 75 mm Blade, 197mm Overall
- Bahco Standard Screwdriver 75 mm Blade, 197mm Overall
- Bahco Pozidriv Screwdriver 75 mm Blade, 197mm Overall
- Bahco Philips Screwdriver 75 mm Blade, 197mm Overall
- Bahco Standard Screwdriver 75 mm Blade, 178mm Overall