Wera Bit Holder Screwdriver, 1/4 in Tip, 0.25 in Blade, 232mm Overall
- RS-stocknr.:
- 266-5922
- Artikelnummer Distrelec:
- 302-23-930
- Fabrikantnummer:
- 05051005001
- Fabrikant:
- Wera
Subtotaal (1 eenheid)*
€ 24,44
(excl. BTW)
€ 29,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 58 stuk(s) klaar voor verzending
- 28 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 24,44 |
*prijsindicatie
- RS-stocknr.:
- 266-5922
- Artikelnummer Distrelec:
- 302-23-930
- Fabrikantnummer:
- 05051005001
- Fabrikant:
- Wera
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
| Merk | Wera | |
| Product Type | Bit Holder Screwdriver | |
| Screwdriver Type | Bit Holder | |
| Tip Size | 1/4 in | |
| Insulation | Insulated | |
| Blade Length | 0.25in | |
| Overall Length | 232mm | |
| Blade Material | Chrome Plated | |
| Grip Style | multi-Component Kraftform Handle | |
| Standards/Approvals | DIN ISO 1173-C 6.3 | |
| Alles selecteren | ||
|---|---|---|
Merk Wera | ||
Product Type Bit Holder Screwdriver | ||
Screwdriver Type Bit Holder | ||
Tip Size 1/4 in | ||
Insulation Insulated | ||
Blade Length 0.25in | ||
Overall Length 232mm | ||
Blade Material Chrome Plated | ||
Grip Style multi-Component Kraftform Handle | ||
Standards/Approvals DIN ISO 1173-C 6.3 | ||
Vrijgesteld
- Land van herkomst:
- CZ
810/1 Bit holding screwdriver with retaining ring, 1/4" x 120 mm
The Bit holder with Kraftform Plus handle for pleasant, ergonomic working that prevents blisters and calluses. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The integrated retaining ring ensures an optimum fit of the tool in the holder. Suitable for bits with ¼" hexagon head drive as per DIN ISO 1173-C 6.3 and Wera connecting series 1.
Bit holder with retaining ring for bits with 1/4" hexagon drive
Multi-component Kraftform handle for fast and ergonomic screw driving
Hexagonal anti-roll feature against rolling away
Hexagonal blade, chrome-plated
Stainless sleeve with retaining ring for
Application:
Suitable for 1/4" DIN ISO 1173-C 6.3 hexagon insert bits and Wera Series 1 Blade Hexagon Design Retaining ring, chrome-plated Handle Kraftform with non-roll feature, multi-component
Gerelateerde Links
- Wera Bit Holder Screwdriver 120 mm Blade, 232mm Overall
- Wera Bit Holder Bit Holder Screwdriver 23 mm Blade, 120mm Overall
- Wera Bit Holder Screwdriver 133 mm Blade, 133mm Overall
- Wera Bit Holder Screwdriver 45 mm Blade, 100mm Overall
- Wera Bit Holder Screwdriver 54 mm Blade, 64mm Overall
- Wera Bit Holder Screwdriver 133 mm Blade, 50mm Overall
- Wera Bit Holder Screwdriver 90 mm Blade, 90mm Overall
- Wera Bit Holder Screwdriver 119 mm Blade, 78mm Overall