Knipex Pozidriv Screwdriver, PZ1 Tip, 80 mm Blade VDE/1000V Approved, 187mm Overall
- RS-stocknr.:
- 267-3247
- Artikelnummer Distrelec:
- 300-90-873
- Fabrikantnummer:
- 98 25 01 SL
- Fabrikant:
- Knipex
Subtotaal (1 eenheid)*
€ 14,09
(excl. BTW)
€ 17,05
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 14,09 |
*prijsindicatie
- RS-stocknr.:
- 267-3247
- Artikelnummer Distrelec:
- 300-90-873
- Fabrikantnummer:
- 98 25 01 SL
- Fabrikant:
- Knipex
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
| Merk | Knipex | |
| Product Type | Pozidriv Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | PZ1 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 80mm | |
| Overall Length | 187mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | High Grade Steel | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| Alles selecteren | ||
|---|---|---|
Merk Knipex | ||
Product Type Pozidriv Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size PZ1 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 80mm | ||
Overall Length 187mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material High Grade Steel | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
Niet conform
- Land van herkomst:
- SI
KNIPEX 98 25 01 SL Screwdriver (Slim) for cross-recessed screws Pozidriv® insulating multi-component handle, VDE-tested burnished 187 mm
98 25 01 SL Screwdriver (Slim) for cross-recessed screws Reduced extra slim shaft in the front area for recessed spring and screw elements. Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Pozidriv® is a registered trademark of European Ind. Serv. Ltd - Size: PZ1- Blade length: 80mm- Handle length: 107mm- Length of non-insulated blade: 15mm- VDE tested: yes
Technical attributes
Reduced Extra Slim Shaft In The Front Area For Recessed Spring And Screw Elements
Ergonomically Optimised Dual Component Handle For Fatigue Reduced Work And Optimum Transmission Of Force
Handle Design Prevents Rolling
Ergonomically Optimised Dual Component Handle For Fatigue Reduced Work And Optimum Transmission Of Force
Handle Design Prevents Rolling
Gerelateerde Links
- Knipex Pozidriv Screwdriver 80 mm Blade VDE/1000V Approved, 187mm Overall
- Knipex Philips Screwdriver 80 mm Blade VDE/1000V Approved, 187mm Overall
- Knipex Pozidriv Screwdriver 100 mm Blade VDE/1000V Approved, 212mm Overall
- Knipex Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 187mm Overall
- CK Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 187mm Overall
- Knipex Pozidriv Screwdriver 200 mm Blade VDE/1000V Approved, 320mm Overall
- Knipex Pozidriv Screwdriver 60 mm Blade VDE/1000V Approved, 162mm Overall
- Knipex Pozidriv Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall