SAM Screwdriver, 36 mm Blade, 197 mm Overall
- RS-stocknr.:
- 282-9810
- Fabrikantnummer:
- DYNAMOVIS-3
- Fabrikant:
- SAM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 282-9810
- Fabrikantnummer:
- DYNAMOVIS-3
- Fabrikant:
- SAM
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
| Merk | SAM | |
| Screwdriver Type | Standard Screwdriver | |
| Model Number | DYNAMOVIS | |
| VDE/1000V Approved | No | |
| Blade Length | 36 mm | |
| Overall Length | 197 mm | |
| Alles selecteren | ||
|---|---|---|
Merk SAM | ||
Screwdriver Type Standard Screwdriver | ||
Model Number DYNAMOVIS | ||
VDE/1000V Approved No | ||
Blade Length 36 mm | ||
Overall Length 197 mm | ||
Vrijgesteld
- Land van herkomst:
- DE
The SAM Torque screwdriver is a single direction disengaged screwdriver with right hand tightening. Screwdriver numbered and delivered with a calibration certificate in accordance with NF EN ISO 6789.
Torque limiting mechanism
Compliance to ISO 6789
Compliance to ISO 6789
Gerelateerde Links
- SAM Hexagon Screwdriver 193 mm Overall
- SAM Screwdriver Blade 170mm Overall
- SAM Screwdriver Blade 170mm Overall
- SAM Precision Screwdriver 141mm Overall
- SAM Slotted Screwdriver Blade 193 mm Overall
- SAM Torx Screwdriver Blade 193 mm Overall
- SAM Screwdriver 40 mm Blade, 90mm Overall
- SAM Screwdriver Blade 170 mm Blade, 170mm Overall