Virax Screwdriver, PZ2 Tip, 38 mm Blade, 106mm Overall
- RS-stocknr.:
- 284-0173
- Fabrikantnummer:
- 341801
- Fabrikant:
- Virax
Subtotaal (1 eenheid)*
€ 7,40
(excl. BTW)
€ 8,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,40 |
*prijsindicatie
- RS-stocknr.:
- 284-0173
- Fabrikantnummer:
- 341801
- Fabrikant:
- Virax
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
| Merk | Virax | |
| Screwdriver Type | Magnetic | |
| Product Type | Screwdriver | |
| Tip Size | PZ2 | |
| VDE/1000V Approved | No | |
| Blade Length | 38mm | |
| Overall Length | 106mm | |
| Handle Material | Bi-Material | |
| Grip Style | Ergonomic Hexagon | |
| Standards/Approvals | ISO 8764, ISO 2380 and EN 60900 | |
| Alles selecteren | ||
|---|---|---|
Merk Virax | ||
Screwdriver Type Magnetic | ||
Product Type Screwdriver | ||
Tip Size PZ2 | ||
VDE/1000V Approved No | ||
Blade Length 38mm | ||
Overall Length 106mm | ||
Handle Material Bi-Material | ||
Grip Style Ergonomic Hexagon | ||
Standards/Approvals ISO 8764, ISO 2380 and EN 60900 | ||
Vrijgesteld
- Land van herkomst:
- TW
The Virax Magnetic screwdrivers with magnetic tip securing the screw, for comfortable and fast screwing. Its Ergonomic hexagon-shaped grip is broader in its central part for enhanced palm grip and force application, and narrower close to the shank for qui
Effective rotation in the palm with its sliding thrust zone
Integral grip moulded directly onto the shank with dual opposite flats
Gerelateerde Links
- Virax Screwdriver 38 mm Blade, 106mm Overall
- Virax Screwdriver 100 mm Blade, 209mm Overall
- Teng Tools Screwdriver 38 mm Blade, 96mm Overall
- SAM Screwdriver Blade 170 mm Blade, 170mm Overall
- Wera Reversible Screwdriver Blade 175 mm Blade, 175mm Overall
- Teng Tools Screwdriver Blade 175 mm Blade, 175mm Overall
- BETA Multi-Test Screwdriver 100 mm Blade, 220mm Overall
- Facom Screwdriver 125 mm Blade, 245mm Overall