PB SWISS TOOLS Screwdriver, 70 mm Blade
- RS-stocknr.:
- 288-8777
- Artikelnummer Distrelec:
- 300-87-725
- Fabrikantnummer:
- PB 8100.00-70
- Fabrikant:
- PB SWISS TOOLS
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 4,42
(excl. BTW)
€ 5,35
(incl. BTW)
- RS-stocknr.:
- 288-8777
- Artikelnummer Distrelec:
- 300-87-725
- Fabrikantnummer:
- PB 8100.00-70
- Fabrikant:
- PB SWISS TOOLS
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
| Merk | PB SWISS TOOLS | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Width | 2.5 mm | |
| Blade Length | 70mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk PB SWISS TOOLS | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Width 2.5 mm | ||
Blade Length 70mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CH
The Screwdriver is designed for slotted screws with a parallel tip, ensuring optimum transmission of force without the risk of cam-out. It is color-coded for easy identification according to handle size, making it a convenient tool for various applications.
Color-coded handle for easy size identification
Parallel tip design for optimal force transmission
Prevents cam-out during use for increased efficiency
Suitable for screw sizes 2 to 2.5 with a length of 70mm
Durable construction for long-lasting performance
Gerelateerde Links
- PB SWISS TOOLS Screwdriver, 70 mm Blade
- PB SWISS TOOLS Screwdriver 70 mm Blade, 147mm Overall
- PB SWISS TOOLS Screwdriver, 90 mm Blade
- PB SWISS TOOLS Screwdriver, 80 mm Blade
- PB SWISS TOOLS Screwdriver, 30 mm Blade
- PB SWISS TOOLS Screwdriver, 100 mm Blade
- PB SWISS TOOLS Screwdriver, 150 mm Blade
- PB SWISS TOOLS Female Connector 70mm Overall