RS PRO Diamond Tipped Tungsten Carbide Tip Scribe
- RS-stocknr.:
- 394-190
- Artikelnummer Distrelec:
- 304-14-324
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 5,43
(excl. BTW)
€ 6,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 92 stuk(s) vanaf 16 november 2026
- Plus verzending 301 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 5,43 |
*prijsindicatie
- RS-stocknr.:
- 394-190
- Artikelnummer Distrelec:
- 304-14-324
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Scribe | |
| Diamond Tipped | Yes | |
| Point Type | Straight | |
| Material | Tungsten Carbide Tip | |
| Overall Length | 150mm | |
| Finish | Chrome | |
| Tip Diameter | 6mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Scribe | ||
Diamond Tipped Yes | ||
Point Type Straight | ||
Material Tungsten Carbide Tip | ||
Overall Length 150mm | ||
Finish Chrome | ||
Tip Diameter 6mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
RS PRO Straight Tungsten Carbide Tip Scribe
This tungsten carbide tipped scribe from RS PRO is designed for making marks on materials, typically for later cutting or joining. Thanks to the tip's tungsten carbide composition, the point is much more hardwearing than a normal high-speed steel scribe, meaning that it can be used with very hard or abrasive materials without wearing out quickly. This makes it suitable for marking stainless steel, glass or ceramic – and of course, it can be used on softer materials as well. It's made with a pocket clip for ease of use and with a hexagonal shaft for easy grip, or to allow it to be used with a holder.
This scribe would typically be used in an engineering shop to allow measured lines to be clearly marked on materials or scribed along straight edges. These lines could then be used for cutting or folding.
Features and Benefits
• Straight-angled
• Tungsten carbide tip material
Gerelateerde Links
- RS PRO Diamond Tipped Tungsten Carbide Tip Scribe
- RS PRO Diamond Tipped Retractable Tungsten Carbide Tip Scribe
- RS PRO Diamond Tipped Retractable Tungsten Carbide Scribe
- MikronTec Diamond Tipped Retractable Carbide Tip Scribe
- MikronTec Diamond Tipped Carbide Scribe
- CK Tungsten Carbide Tipped Scribe
- MikronTec Diamond Tipped Tungsten Carbide Countersink
- RS PRO Diamond Tipped Plastic Scribe