Kingston 256 GB SDXC SD Card, U3, UHS-I, Class 10
- RS-stocknr.:
- 563-588
- Fabrikantnummer:
- SDG4/256GB
- Fabrikant:
- Kingston
Subtotaal (1 eenheid)*
€ 146,72
(excl. BTW)
€ 177,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 14 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 146,72 |
*prijsindicatie
- RS-stocknr.:
- 563-588
- Fabrikantnummer:
- SDG4/256GB
- Fabrikant:
- Kingston
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
| Merk | Kingston | |
| Product Type | SD Card | |
| Memory Size | 256GB | |
| Series | Canvas | |
| Memory Card Format | SDXC | |
| Speed Class Rating | U3, UHS-I, Class 10 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Kingston | ||
Product Type SD Card | ||
Memory Size 256GB | ||
Series Canvas | ||
Memory Card Format SDXC | ||
Speed Class Rating U3, UHS-I, Class 10 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
The Kingston SD Card is designed for adventurers constantly chasing the perfect shot. It accelerates your workflow and efficiency so that youll have more time to take your creativity to new heights on your next journey. It allows you to capture stunning 4K Ultra-HD videos without worrying about slow speeds or dropped frames. It also excels in burst-mode photography, offering smooth, consistent shots.
Ideal for shooting 4K UHD video and burst mode photography on your DSLR
U3 and V30 speed rating
Durable
Gerelateerde Links
- Kingston 256 GB SDXC SD Card UHS-II, U3
- Kingston 256 GB Industrial Grade SDXC SD Card UHS-II, Class 10
- Kingston 256 GB Industrial Grade SDXC SD Card A2 UHS-I
- Kingston 64 GB SDXC SD Card U3, Class 10
- Kingston 128 GB SDXC SD Card UHS-I, Class 10
- Kingston 1 TB SDXC SD Card Class 10, U3
- Kingston 512 GB SDXC SD Card Class 10, UHS-I
- Kingston 256 GB SDXC SD Card Class 10