Samsung 128 GB MicroSDXC Micro SD Card, Class 10
- RS-stocknr.:
- 566-928
- Fabrikantnummer:
- MB-MC128SA/EU
- Fabrikant:
- Samsung
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 566-928
- Fabrikantnummer:
- MB-MC128SA/EU
- Fabrikant:
- Samsung
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
| Merk | Samsung | |
| Memory Size | 128GB | |
| Product Type | Micro SD Card | |
| Series | EVO Plus | |
| Memory Card Format | MicroSDXC | |
| Speed Class Rating | Class 10 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | FCC, UKCA, CE | |
| Alles selecteren | ||
|---|---|---|
Merk Samsung | ||
Memory Size 128GB | ||
Product Type Micro SD Card | ||
Series EVO Plus | ||
Memory Card Format MicroSDXC | ||
Speed Class Rating Class 10 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals FCC, UKCA, CE | ||
The Samsung Micro SD Card offers speeds of up to 160 MB/s, allowing you to store, save, and share instantly. Designed for smartphones and tablets, it features wide adaptability and universal compatibility with Android devices, laptops, and gaming consoles. It is ideal for high-resolution images and 4K video files. Enjoy all the space you need to store media, load games, and download apps. Enhanced speed and trusted reliability ensure seamless performance, all in a sleek new design.
10000 mating cycles
Water proof and temperature proof
10 years limited warranty
Compatible with multiple devices
Gerelateerde Links
- Samsung 128 GB MicroSDXC Micro SD Card, Class 10
- Samsung 128 GB MicroSDXC A2, U3
- Samsung 128 GB MicroSDXC Micro SD Card Class 10 A2
- Samsung 256 GB MicroSDXC Micro SD Card, Class 10
- Samsung 64 GB MicroSDXC Micro SD Card, Class 10
- Samsung 512 GB MicroSDXC Micro SD Card, Class 10
- Samsung 512 GB MicroSDXC Micro SD Card
- Exascend 128 GB MicroSDXC Micro SD Card, Class 10