Exascend 512 GB MicroSD SD Card, UHS-I
- RS-stocknr.:
- 618-581
- Fabrikantnummer:
- EX512GUSDU1-NS
- Fabrikant:
- Exascend
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 618-581
- Fabrikantnummer:
- EX512GUSDU1-NS
- Fabrikant:
- Exascend
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
| Merk | Exascend | |
| Product Type | SD Card | |
| Memory Size | 512GB | |
| Series | Gaming | |
| Memory Card Format | MicroSD | |
| Speed Class Rating | UHS-I | |
| X Speed Rating | DDR200 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | FCC, CE, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Exascend | ||
Product Type SD Card | ||
Memory Size 512GB | ||
Series Gaming | ||
Memory Card Format MicroSD | ||
Speed Class Rating UHS-I | ||
X Speed Rating DDR200 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals FCC, CE, RoHS | ||
- Land van herkomst:
- CN
The Exascend UHS-I V30 SD micro card delivers maximum performance and ample storage space, allowing you to capture and treasure every moment with confidence.
Waterproof
Dust-resistant
Weatherproof
Impact-resistant
X-ray-safe
Magnetic-resistant
Gerelateerde Links
- Exascend 512 GB MicroSD SD Card, UHS 1
- Exascend 512 GB SDXC SD Card, UHS 1
- Exascend 128 GB MicroSD SD Card, UHS I U1
- Exascend 512 GB MicroSDXC SD Card, Class 10
- iStorage 512 GB MicroSD SD Card, UHS 3
- Exascend 512 GB MicroSDXC Micro SD Card, Class 10
- Exascend 256 GB SDXC SD Card, UHS 1
- Exascend 64 GB SDXC SD Card, UHS 1