MOXA 8 GB MicroSD Micro SD Card
- RS-stocknr.:
- 633-568
- Fabrikantnummer:
- ABC-03-microSD-T
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 95,25
(excl. BTW)
€ 115,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 4 stuk(s) vanaf 05 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 95,25 |
*prijsindicatie
- RS-stocknr.:
- 633-568
- Fabrikantnummer:
- ABC-03-microSD-T
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Memory Size | 8GB | |
| Product Type | Micro SD Card | |
| Memory Card Format | MicroSD | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| NAND Type | TLC | |
| Standards/Approvals | CE, FCC | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Memory Size 8GB | ||
Product Type Micro SD Card | ||
Memory Card Format MicroSD | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
NAND Type TLC | ||
Standards/Approvals CE, FCC | ||
- Land van herkomst:
- TW
The Moxa Europe Micro SD card automatic backup configurators are designed for products to simplify system management. They enable saving and loading of configuration files, backing up event logs, and loading firmware. This makes it easier to back up system parameters and perform quick configurations.
One-click backup and auto-load technology to reduce system downtime
Powerful troubleshooting tool to record mass event logs
Auto-backup of switch configuration files when any setting is changed
Plug-and-Play system configuration backup and restoration
Gerelateerde Links
- Lexar 64 GB Industrial MicroSD Micro SD Card, 677x
- Micron Industrial Grade 256 GB MicroSD Up to 100 Mb/s
- KIOXIA 128 GB MicroSD Micro SD Card U3 (V30
- KIOXIA 512 GB MicroSD Micro SD Card U3 (V30
- KIOXIA 64 GB MicroSD Micro SD Card U3 (V30
- Silicon Labs 16 GB MicroSD Micro SD Card, Class 10
- KIOXIA 256 GB MicroSD Micro SD Card U3 (V30
- Sander 32 GB MicroSD Micro SD Card, Class 10