Kingston 128 GB MicroSDXC Micro SD Card, Class 10, UHS-I
- RS-stocknr.:
- 661-134
- Fabrikantnummer:
- SDCS3/128GBSP
- Fabrikant:
- Kingston
Tekort aan voorraad
Vanwege een wereldwijd voorraadtekort, weten we niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 661-134
- Fabrikantnummer:
- SDCS3/128GBSP
- Fabrikant:
- Kingston
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
| Merk | Kingston | |
| Memory Size | 128GB | |
| Product Type | Micro SD Card | |
| Series | Canvas Select Plus | |
| Memory Card Format | MicroSDXC | |
| Speed Class Rating | Class 10, UHS-I | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Kingston | ||
Memory Size 128GB | ||
Product Type Micro SD Card | ||
Series Canvas Select Plus | ||
Memory Card Format MicroSDXC | ||
Speed Class Rating Class 10, UHS-I | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
The Kingston Canvas Select Plus microSD card delivers reliable performance and is compatible with Android devices and cameras. It offers speeds of up to 150MB/s for quick data transfer. Featuring A1 app performance, it ensures smooth multitasking and fast app load times. Durable and versatile, its ideal for everyday storage needs.
Optimised for use with Android devices
Class 10 UHS I speeds of up to 150MB/s
Durable
Lifetime warranty
Gerelateerde Links
- Kingston 128 GB MicroSDXC Micro SD Card UHS-I
- Kingston 128 GB MicroSDXC Micro SD Card Class 10 U3
- Kingston 512 GB MicroSDXC Micro SD Card UHS-I
- Kingston 64 GB MicroSDXC Micro SD Card UHS-I
- Kingston 256 GB MicroSDXC Micro SD Card UHS-I
- Kingston 1 TB MicroSDXC Micro SD Card Class 10
- Kingston 64 GB MicroSDXC Micro SD Card Class 10
- Kingston 128 GB MicroSDXC Micro SD Card A2 UHS-I