Transcend 64 GB SDXC, SDHC SD Card, UHS II U3, Class 10
- RS-stocknr.:
- 186-4640
- Artikelnummer Distrelec:
- 302-49-313
- Fabrikantnummer:
- TS64GSDC700S
- Fabrikant:
- Transcend
Tekort aan voorraad
Vanwege een wereldwijd voorraadtekort, weten we niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 186-4640
- Artikelnummer Distrelec:
- 302-49-313
- Fabrikantnummer:
- TS64GSDC700S
- Fabrikant:
- Transcend
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
| Merk | Transcend | |
| Memory Size | 64GB | |
| Product Type | SD Card | |
| Series | 700S | |
| Memory Card Format | SDXC, SDHC | |
| Speed Class Rating | UHS II U3, Class 10 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | TLC | |
| Standards/Approvals | RCM, RoHS, BSMI, CE, FCC | |
| Alles selecteren | ||
|---|---|---|
Merk Transcend | ||
Memory Size 64GB | ||
Product Type SD Card | ||
Series 700S | ||
Memory Card Format SDXC, SDHC | ||
Speed Class Rating UHS II U3, Class 10 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type TLC | ||
Standards/Approvals RCM, RoHS, BSMI, CE, FCC | ||
- Land van herkomst:
- TW
Transcend's SDXC/SDHC 700S memory cards provide the performance and capacity necessary to harness the full power of your UHS-II compliant DSLR cameras and camcorders. With the incredible transfer speeds, the cards allow professional outdoor photographers and videographers to capture flawless RAW images, and record ultra-high quality 8K videos.
Gerelateerde Links
- Transcend 64 GB SDXC U3, Class 10
- Transcend 64 GB SDXC SD Card UHS-1 U3
- Transcend 64 GB SDXC SD Card UHS I U3, UHS I U1
- Transcend 8 GB SDXC SD Card Class 10, UHS I U3
- Transcend 512 GB Industrial Grade SDXC SD Card, UHS U3
- Kingston 256 GB SDXC SD Card UHS-II, U3
- Kingston 512 GB SDXC SD Card Class 10, U3
- Kingston 1 TB SDXC SD Card Class 10, U3