ATP 32 GB Industrial Grade SDHC, SDHC SD Card, Class 10, U3, UHS-I
- RS-stocknr.:
- 206-9186
- Fabrikantnummer:
- AF32GSD4A-BBBIM
- Fabrikant:
- ATP
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 206-9186
- Fabrikantnummer:
- AF32GSD4A-BBBIM
- Fabrikant:
- ATP
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
| Merk | ATP | |
| Memory Size | 32 GB | |
| Industrial Grade | Yes | |
| Memory Card Format | SDHC, SDHC | |
| Product Type | SD Card | |
| Speed Class Rating | Class 10, U3, UHS-I | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| NAND Type | 3D TLC (SLC mode) | |
| Series | S700Pi | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk ATP | ||
Memory Size 32 GB | ||
Industrial Grade Yes | ||
Memory Card Format SDHC, SDHC | ||
Product Type SD Card | ||
Speed Class Rating Class 10, U3, UHS-I | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
NAND Type 3D TLC (SLC mode) | ||
Series S700Pi | ||
Standards/Approvals No | ||
- Land van herkomst:
- TW
The ATP SD card is the ideal storage format for industrial and automotive applications as it can be conveniently inserted into and easily removed from small host devices for convenient data transfer and storage expansion. It is made to perform dependably under rigorous conditions.
Dynamic data refresh
Power failure protection
Industrial temperature
Gerelateerde Links
- ATP 16 GB Industrial Grade SDHC SD Card Class 10, U3
- ATP 16 GB Industrial Grade SDHC SD Card UHS-I, U3
- ATP 8 GB Industrial Grade SDHC SD Card UHS-I, U3
- ATP Industrial Grade 16 GB MicroSDHC microSD U3, Class 10
- ATP Industrial Grade 64 GB MicroSDXC microSD Class 10, U3
- ATP Industrial Grade 8 GB MicroSDHC microSD UHS-I, U3
- Kingston 32 GB Industrial Grade SDHC SD Card UHS-II, U3
- ATP 4 GB Industrial Grade SDHC SD Card UHS 1 U1