Sandisk 16 GB MicroSDHC microSD, Class 10
- RS-stocknr.:
- 220-8617
- Fabrikantnummer:
- SDSDQAD-016G
- Fabrikant:
- Sandisk
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 220-8617
- Fabrikantnummer:
- SDSDQAD-016G
- Fabrikant:
- Sandisk
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
| Merk | Sandisk | |
| Product Type | microSD | |
| Memory Size | 16GB | |
| Memory Card Format | MicroSDHC | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Sandisk | ||
Product Type microSD | ||
Memory Size 16GB | ||
Memory Card Format MicroSDHC | ||
Speed Class Rating Class 10 | ||
Industrial Grade No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
The Sandisk microSD card is designed to meet the security, capacity, performance, and environmental requirements of next generation devices. This card incorporate NAND memory specifically designed and manufactured for mass storage applications. The OEMs increase the storage capacity of mobile computing devices and cameras with SD memory cards. It has SD 3.0 UHS-I 104 Interface and 1Znm NAND flash technology.
Performance of Speed Class 10/U1
Vertical Integration
Capability to Record Full HD videos, take burst-mode photography and Faster transfer speeds
Gerelateerde Links
- Sandisk 16 GB MicroSDHC microSD, Class 10
- Sandisk 16 GB MicroSD Memory Card, Class 4
- Sandisk 32 GB MicroSDHC microSD, Class 4
- Exascend 16 GB MicroSDHC microSD, Class 10
- Verbatim 16 GB MicroSDHC microSD, Class 10
- Sandisk Industrial Grade 16 GB MicroSD Memory Card, U3
- Sandisk MicroSDHC microSD, UHS Speed Class U1 and Speed Class 10
- Sandisk 32 GB MicroSDHC microSD, UHS-I