iStorage 32 GB MicroSD SD Card, UHS 3
- RS-stocknr.:
- 283-1051
- Fabrikantnummer:
- IS-MSD-1-32
- Fabrikant:
- iStorage
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 283-1051
- Fabrikantnummer:
- IS-MSD-1-32
- Fabrikant:
- iStorage
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
| Merk | iStorage | |
| Memory Size | 32GB | |
| Product Type | SD Card | |
| Memory Card Format | MicroSD | |
| Series | IS-MSD | |
| Speed Class Rating | UHS 3 | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk iStorage | ||
Memory Size 32GB | ||
Product Type SD Card | ||
Memory Card Format MicroSD | ||
Series IS-MSD | ||
Speed Class Rating UHS 3 | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The iStorage datAshur SD is a PIN authenticated hardware encrypted 32 GB USB Type-C flash drive designed to incorporate removable iStorage microSD Card. Rather than incorporating fixed memory the datAshur SD is designed with an integrated microSD Card slot making it a unique ultra-secure and cost-effective solution that enables users to use one drive with as many iStorage microSD Cards as required which are available in varying capacities offering unlimited encrypted data storage. Furthermore the patented iStorage datAshur SD KeyWriter software clones datAshur SD flash drives with the same encrypted encryption key enabling a secondary drive as a backup and also permits organisations to share encrypted iStorage microSD Cards with as many authorised users of cloned datAshur SD drives as required without compromising on data security.
Easy to use
8-64 digit PIN authenticated hardware encrypted USB Type-C flash drive
FIPS 140-3 Level 3 compliant
tamper proof and evident design
The worlds first and only PIN authenticated
hardware encrypted USB flash drive with
removable iStorage microSD Cards
Type-C to Type-A adapter included
OS & platform independent
Gerelateerde Links
- iStorage 64 GB MicroSD SD Card, UHS 3
- iStorage 256 GB MicroSD SD Card, UHS 3
- iStorage 512 GB MicroSD SD Card, UHS 3
- iStorage 128 GB MicroSD SD Card, UHS 3
- iStorage 1 TB MicroSD SD Card, UHS 3
- ATP 32 GB Industrial MicroSD Micro SD Card, UHS-I
- Exascend 128 GB MicroSD SD Card, UHS I U1
- ATP Industrial Grade 4 GB microSD Card Class 10, UHS 1