Cactus 1 GB Industrial Grade MicroSD microSD, Class 6
- RS-stocknr.:
- 285-8345
- Artikelnummer Distrelec:
- 300-83-345
- Fabrikantnummer:
- KS1GRIT-803M
- Fabrikant:
- Cactus
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 285-8345
- Artikelnummer Distrelec:
- 300-83-345
- Fabrikantnummer:
- KS1GRIT-803M
- Fabrikant:
- Cactus
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
| Merk | Cactus | |
| Product Type | microSD | |
| Memory Size | 1GB | |
| Series | 803M | |
| Memory Card Format | MicroSD | |
| Speed Class Rating | Class 6 | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Cactus | ||
Product Type microSD | ||
Memory Size 1GB | ||
Series 803M | ||
Memory Card Format MicroSD | ||
Speed Class Rating Class 6 | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- TW
The microSD card is a reliable solid-state flash memory product designed for applications that require high performance storage in a small form factor. Compliant with SD Card Association standards, it offers a data transfer rate of up to 20MB/sec for reading and up to 17MB/sec for writing. With features like wear leveling, error checking & correction, and a voltage range of 2.7V to 3.6V, this microSD card is ideal for demanding environments.
Data transfer rate of up to 20MB/sec for reading and up to 17MB/sec for writing
Supports wear leveling and error checking & correction for data reliability
Voltage range of 2.7V to 3.6V for compatibility with various devices
MTBF of 4,000,000 hours for long-lasting performance
Shock resistance of up to 50G and vibration resistance of up to 15G peak-to-peak for durability
Gerelateerde Links
- Cactus 1 GB Industrial Grade MicroSD SD Card, Class 6
- Cactus Industrial Grade 16 GB microSD Card Micro SD Card, Class 10
- Cactus Industrial Grade 64 GB microSD Card Micro SD Card, Class 1
- Cactus Industrial Grade 128 GB microSD Card Micro SD Card, Class 1
- Cactus 8 GB Industrial Grade MicroSD SD Card
- Cactus 32 GB Industrial Grade SD Card SD Card, Class 10
- Cactus 64 GB Industrial Grade SD Card SD Card, Class 10
- Cactus 16 GB Industrial Grade SD Card SD Card, Class 10