Netac MicroSD Micro SD Card, Class 10

Informatie over voorraden is momenteel niet toegankelijk
RS-stocknr.:
285-8511
Artikelnummer Distrelec:
302-45-142
Fabrikantnummer:
NT02P500PRO-032G-S
Fabrikant:
Netac
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Netac

Product Type

Micro SD Card

Memory Card Format

MicroSD

Speed Class Rating

Class 10

Land van herkomst:
CN
The microSD card offers exceptional performance and a wide range of features, making it perfect for a variety of applications. With a capacity of 32GB, it provides ample space to store all your important files, photos, and videos. The card is powered by advanced flash management technology, ensuring damage-free card insertion and removal. It is also equipped with error correction code (ECC) and wear leveling algorithms to maximize data integrity and extend the lifespan of the card.

32GB capacity provides ample space to store files, photos, and videos

Damage-free powered card insertion and removal for long-lasting durability

Advanced flash management for enhanced performance and reliability

Error correction code (ECC) ensures data integrity during read process

Wear leveling algorithm extends the lifespan of the card by evenly distributing write and erase cycles

Wide temperature range of -25°C to 85°C for reliable operation in varying environments

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.