Silicon Power 32 GB MicroSD microSD, UHS-I, Class 10, U1
- RS-stocknr.:
- 288-3820
- Artikelnummer Distrelec:
- 302-39-610
- Fabrikantnummer:
- SP032GBSTHBU1V10SP
- Fabrikant:
- Silicon Power
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 288-3820
- Artikelnummer Distrelec:
- 302-39-610
- Fabrikantnummer:
- SP032GBSTHBU1V10SP
- Fabrikant:
- Silicon Power
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
| Merk | Silicon Power | |
| Product Type | microSD | |
| Memory Size | 32GB | |
| Series | ELITE | |
| Memory Card Format | MicroSD | |
| Speed Class Rating | UHS-I, Class 10, U1 | |
| Adapter Included | Yes | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Silicon Power | ||
Product Type microSD | ||
Memory Size 32GB | ||
Series ELITE | ||
Memory Card Format MicroSD | ||
Speed Class Rating UHS-I, Class 10, U1 | ||
Adapter Included Yes | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- TW
The Elite microSDHC/microSDXC UHS-I card offers higher storage capacity and excellent speed, making it the perfect companion for high-performing Android smartphones and tablets. With capacities of up to 256GB, it ensures worry-free shooting and recording pleasures on the go.
Captures high-quality images and extended lengths of stunning 1080p full-HD video
Transfer speeds of up to 85MB/s reading with 256GB
Class 10 video recording performance
Free download of SP Widget software for data backup & restore, AES 256-bit encryption, and cloud storage
Shockproof, waterproof, and x-ray proof design for durability
Equipped with automatic error correction code (ECC) function
Lifetime warranty for peace of mind
Gerelateerde Links
- Silicon Power 16 GB MicroSD microSD U1, Class 10
- Transcend 64 GB MicroSDXC microSD UHS I U3, UHS I U1
- Transcend 8 GB MicroSDHC microSD UHS I U1, Class 10
- Transcend 64 GB MicroSDXC microSD UHS I U3 UHS I U1
- Transcend 8 GB MicroSDHC microSD UHS I U3 Class 10
- Transcend 64 GB MicroSDXC microSD Class 10 UHS I U3
- Transcend 64 GB MicroSDXC microSD UHS I U1
- Transcend 512 GB MicroSDXC microSD UHS I U1 A1, Class 10