SKF Nitrile Rubber (NBR) Seal, 65 mm ID, 80 mm OD, 20 mm
- RS-stocknr.:
- 267-0478
- Fabrikantnummer:
- MD 80X65X20-L
- Fabrikant:
- SKF
Subtotaal (1 verpakking van 10 eenheden)*
€ 127,57
(excl. BTW)
€ 154,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 12,757 | € 127,57 |
*prijsindicatie
- RS-stocknr.:
- 267-0478
- Fabrikantnummer:
- MD 80X65X20-L
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Inside Diameter | 65mm | |
| Product Type | Seal | |
| Outside Diameter | 80mm | |
| Seal Type | Hydraulic Seal | |
| Thickness | 20mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Inside Diameter 65mm | ||
Product Type Seal | ||
Outside Diameter 80mm | ||
Seal Type Hydraulic Seal | ||
Thickness 20mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- Land van herkomst:
- TR
The SKF MD-L seal is compact, double-acting piston seal. It has a nitrile rubber sealing ring with a polyester elastomer anti-extrusion ring and polyacetal guide ring on the both side. The anti-extrusion ring provide improved high pressure performance by reducing the likelihood of gap extrusion. The integral guide ring do not require additional external piston guide ring. The anti-extrusion and guide ring is split for easy installation.
Compact, all-in-one sealing solution
Suitable for light to medium duty application
Available in metric size
Fit seal housing in accordance with ISO 6547 for some sizes
Gerelateerde Links
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 18.4 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 22.4 mm
- SKF Nitrile Rubber (NBR) Ring Seal 65 mm OD
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 16.4 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 18.4 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 22.4 mm
- SKF Nitrile Rubber (NBR) Seal 60 mm OD, 20.5 mm
- SKF Nitrile Rubber (NBR) Seal 63 mm OD, 18.4 mm