Microchip ATECC608C-MAHDA-T 1.400 bit 8-Pin Crypto Authentication IC UDFN
- RS-stocknr.:
- 527-380
- Fabrikantnummer:
- ATECC608C-MAHDA-T
- Fabrikant:
- Microchip
Subtotaal (1 rol van 15000 eenheden)*
€ 8.595,00
(excl. BTW)
€ 10.395,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 29 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 15000 + | € 0,573 | € 8.595,00 |
*prijsindicatie
- RS-stocknr.:
- 527-380
- Fabrikantnummer:
- ATECC608C-MAHDA-T
- Fabrikant:
- Microchip
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
| Merk | Microchip | |
| Memory Size | 1.400bit | |
| Product Type | Crypto Authentication IC | |
| Package Type | UDFN | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | NIST CAVP, JIL High, NIST CMVP ESV, NIST SP 800-90A/B/C | |
| Series | ATECC608C-TFLXTLS | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Microchip | ||
Memory Size 1.400bit | ||
Product Type Crypto Authentication IC | ||
Package Type UDFN | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals NIST CAVP, JIL High, NIST CMVP ESV, NIST SP 800-90A/B/C | ||
Series ATECC608C-TFLXTLS | ||
Automotive Standard No | ||
The Microchip Authentication Chip integrates ECDH i.e. Elliptic Curve Diffie Hellman security protocol which is an ultra secure method to provide key agreement for encryption/decryption, along with ECDSA (Elliptic Curve Digital Signature Algorithm) sign-verify authentication for the Internet of Things (IoT) market including home automation, industrial networking, medical, as well as accessories and consumables authentication and more.
Cryptographic co processor with secure hardware based key storage
Protected storage for up to 16 Keys with certificates or data
NIST standard P256 elliptic curve support
Hardware support for symmetric algorithms
Gerelateerde Links
- Microchip ATECC608C-MAHDA-S 1.400 bit 8-Pin Crypto Authentication IC UDFN
- Microchip ATECC608A-MAHDA-T 1.400 bit 8-Pin Crypto Authentication IC UDFN
- Microchip ATECC608C-MAVDA-T 1.400 bit 8-Pin Crypto Authentication IC UDFN
- Microchip ATECC608C-MAHCZ-T 1.400 bit 8-Pin Crypto Authentication IC UDFN
- Microchip ATECC608C-MAHCZ-S 1.400 bit 8-Pin Crypto Authentication IC UDFN
- Microchip ATECC608C-MAVDA-S 1.400 bit 8-Pin Crypto Authentication IC UDFN
- Microchip ATECC608C-RBHCZ-T 1.400 bit 8-Pin Crypto Authentication IC
- Microchip ATECC608C-SSHCZ-T 1.400 bit 8-Pin Crypto Authentication IC SOIC