Maxim Integrated 6 kB 10-Pin Crypto Authentication IC TDFN-10 T1034+2
- RS-stocknr.:
- 212-2526
- Fabrikantnummer:
- DS28E40G/V+T
- Fabrikant:
- Maxim Integrated
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 212-2526
- Fabrikantnummer:
- DS28E40G/V+T
- Fabrikant:
- Maxim Integrated
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
| Merk | Maxim Integrated | |
| Memory Size | 6 kB | |
| Pin Count | 10 | |
| Product Type | Crypto Authentication IC | |
| Package Type | TDFN-10 T1034+2 | |
| Automotive Standard | AEC-Q100 | |
| Data Bus Width | 64 bit | |
| Interface Type | 1 Wire | |
| Length | 4 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 4 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | -0.5 V | |
| Mount Type | Surface | |
| Series | DS28E40 | |
| Standards/Approvals | RoHS | |
| Width | 3 mm | |
| Alles selecteren | ||
|---|---|---|
Merk Maxim Integrated | ||
Memory Size 6 kB | ||
Pin Count 10 | ||
Product Type Crypto Authentication IC | ||
Package Type TDFN-10 T1034+2 | ||
Automotive Standard AEC-Q100 | ||
Data Bus Width 64 bit | ||
Interface Type 1 Wire | ||
Length 4 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 4 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage -0.5 V | ||
Mount Type Surface | ||
Series DS28E40 | ||
Standards/Approvals RoHS | ||
Width 3 mm | ||
The Maxim Integrated DS28E40 is a secure authenticator that provides a core set of cryptographic tools derived from integrated asymmetric (ECC-P256) and symmetric (SHA-256) security functions.
It has one GPIO pin with optional authentication control
It has optional chip-generated Pr/Pu key pairs for ECC operations
It offers 6Kb of one-time programmable (OTP) for user data, keys, and certificates
It has unique and unalterable factory-programmed 64-Bit identification number (ROM ID)
It has single-contact, 1-wire interface communication with host at 9.09kbps and 62.5kbps
Gerelateerde Links
- Maxim Integrated DS28E40G/V+T 6 kB 10-Pin Crypto Authentication IC TDFN-10 T1034+2
- Maxim Integrated 3.6 kB 12-Pin Crypto Authentication IC TDFN
- Maxim Integrated DS28S60Q+ 3.6 kB 12-Pin Crypto Authentication IC TDFN
- Maxim Integrated 0.032 kB 8-Pin Crypto Authentication IC TDFN
- Maxim Integrated DS28C16Q+T 0.032 kB 8-Pin Crypto Authentication IC TDFN
- Maxim Integrated 0.008 kB 6-Pin Crypto Authentication IC TSOC
- Maxim Integrated DS28E35P+ 0.008 kB 6-Pin Crypto Authentication IC TSOC
- Infineon 10 kB 10-Pin Crypto Authentication IC USON