Subtotaal (1 eenheid)*
€ 24,22
(excl. BTW)
€ 29,31
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 18 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 24,22 |
*prijsindicatie
- RS-stocknr.:
- 730-2748
- Fabrikantnummer:
- 86516
- Fabrikant:
- Hama
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
| Merk | Hama | |
| Product Type | Lockout | |
| Sub Type | Lock | |
| Length | 1.8m | |
| Lock Included | Yes | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hama | ||
Product Type Lockout | ||
Sub Type Lock | ||
Length 1.8m | ||
Lock Included Yes | ||
Standards/Approvals No | ||
Niet conform
Hama Notebook Key Lock
The Hama notebook key lock has a cable of 1.8m length and 4mm diameter. This lock is made of stainless steel and coated with transparent plastic. It is suitable for all the notebooks with a standardised security bolt lock.
Supplied with 1 Light" notebook lock, 2 keys, operating instruction."
Features and Benefits
Spare key included Easy to use mechanism
Riveted locking head
Easy-to-use mechanism and sturdy workmanship
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Gerelateerde Links
- RS PRO 1.8 m 11 mm diameter, Steel Security Chain
- Master Lock 3 m 10 mm diameter, Stainless Steel Chains & Anchor Point
- Master Lock 1.5 m 8 mm diameter, Stainless Steel Chains & Anchor Point
- RS PRO 1.2 m 7 mm diameter, Steel Security Chain
- Master Lock 1.5 m 10 mm diameter, Hardened Steel Security Chain
- Master Lock 1 m 8 mm diameter, Hardened Steel Security Chain
- Master Lock 1 m 10 mm diameter, Hardened Steel Security Chain
- ABUS 5 m 10 mm diameter, Steel Security Cable