Schneider Electric ZB5 Series 3 Position Selector Switch Head, 30.5 mm Cutout, IP67, IP66
- RS-stocknr.:
- 358-432
- Fabrikantnummer:
- ZB5FJ3C0
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 18,96
(excl. BTW)
€ 22,94
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 18,96 |
*prijsindicatie
- RS-stocknr.:
- 358-432
- Fabrikantnummer:
- ZB5FJ3C0
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Number of Positions | 3 | |
| Cutout Diameter | 30.5mm | |
| Switch Operation | Stay Put | |
| Series | ZB5 | |
| IP Rating | IP67, IP66 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | CSA C22.2 No 14, JIS C8201-5-1, UL 508, IEC 60947-1, JIS C8201-1, IEC 60947-5-4, IEC 60947-5-1 | |
| Mechanical Life | 1000000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Selector Switch Head | ||
Number of Positions 3 | ||
Cutout Diameter 30.5mm | ||
Switch Operation Stay Put | ||
Series ZB5 | ||
IP Rating IP67, IP66 | ||
Angle of Throw 45 ° | ||
Standards/Approvals CSA C22.2 No 14, JIS C8201-5-1, UL 508, IEC 60947-1, JIS C8201-1, IEC 60947-5-4, IEC 60947-5-1 | ||
Mechanical Life 1000000Cycles | ||
- Land van herkomst:
- FR
The Schneider Electric Selector Switch Head provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete selector switch units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear colour. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP66 protection, making it ideal for operation in harsh environments.
Mechanical durability of 1000000 cycles
UL 508 and CSA C22.2 No 14 certified
RoHS compliant
Gerelateerde Links
- Schneider Electric ZB5 Series 2 Position Selector Switch Head IP67, IP66
- Schneider Electric ZB5 Series 3 Position Selector Switch Head IP67, IP66
- Schneider Electric ZB5 Series 2 Position Selector Switch Head IP66, IP67
- Schneider Electric ZB5 Series 2 Position Selector Switch Head, 22mm Cutout
- Schneider Electric ZB5 Series 3 Position Illuminated Selector Switch Head Yellow Handle IP67
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Blue Handle IP67
- EAO 2 Position Selector Switch Head IP65
- EAO 2 Position Selector Switch Head IP67