Schneider Electric Harmony XB6 Series 3 Position Selector Switch Head, 16 mm Cutout, Black Handle, IP65
- RS-stocknr.:
- 432-862
- Fabrikantnummer:
- ZB6CD25
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 30,39
(excl. BTW)
€ 36,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 11 stuk(s) vanaf 19 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 30,39 |
*prijsindicatie
- RS-stocknr.:
- 432-862
- Fabrikantnummer:
- ZB6CD25
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 16mm | |
| Series | Harmony XB6 | |
| IP Rating | IP65 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | REACH, JIS C8201-1, EU RoHS, IEC 60947-5-1, UL 508, JIS C 852, JIS C8201-5-1, IEC 60947-5-5, CHINA RoHS, IEC 60947-1 | |
| Actuator Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 16mm | ||
Series Harmony XB6 | ||
IP Rating IP65 | ||
Angle of Throw 45 ° | ||
Standards/Approvals REACH, JIS C8201-1, EU RoHS, IEC 60947-5-1, UL 508, JIS C 852, JIS C8201-5-1, IEC 60947-5-5, CHINA RoHS, IEC 60947-1 | ||
Actuator Colour Black | ||
- Land van herkomst:
- FR
The Schneider Electric Black square selector switch head features a 16mm diameter and offers a 3-position spring return mechanism. It provides reliable and easy operation for various control applications.
Toxic heavy metal free
Mercury free
Gerelateerde Links
- Schneider Electric Harmony XB6 Series 2 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony XB6 Series 3 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony XB6 Series 2 Position Selector Switch Head Black Handle
- Schneider Electric Harmony XB6 Series 3 Position Selector Switch Head Black Handle
- Schneider Electric Harmony XB6 Series Illuminated Selector Switch Head White Handle, IP65
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP65