Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 22 mm Cutout, Black Handle, IP67
- RS-stocknr.:
- 906-846
- Fabrikantnummer:
- ZB5AD39C0
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 43,87
(excl. BTW)
€ 53,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 43,87 |
*prijsindicatie
- RS-stocknr.:
- 906-846
- Fabrikantnummer:
- ZB5AD39C0
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Stay Put | |
| Series | Harmony XB5 | |
| IP Rating | IP67 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | UL 508 | |
| Mechanical Life | 1000000Cycles | |
| Actuator Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Stay Put | ||
Series Harmony XB5 | ||
IP Rating IP67 | ||
Angle of Throw 90 ° | ||
Standards/Approvals UL 508 | ||
Mechanical Life 1000000Cycles | ||
Actuator Colour Black | ||
- Land van herkomst:
- FR
The Schneider Electric button head switch designed for versatility in control applications, featuring a robust design with a diameter of 22mm and Durable materials suitable for various environments.
Standard head type ensures compatibility with various installations
Constructed with a grey-coloured, plastic-coated collar for aesthetic integration
Designed for a mechanical lifespan of 1,000,000 cycles, enhancing reliability
Maintains operational integrity within a temperature range of -40 to 70 °C
Gerelateerde Links
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Blue Handle, IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Yellow Handle, IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Black Handle, IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Grey Handle, IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch White Handle, IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Yellow Handle, IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Green Handle, IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Black Handle, IP67