Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 30.5 mm Cutout, Black Handle, IP66, IP67
- RS-stocknr.:
- 906-887
- Fabrikantnummer:
- ZB5FD79C0
- Fabrikant:
- Schneider Electric
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 50,03
(excl. BTW)
€ 60,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 50,03 |
*prijsindicatie
- RS-stocknr.:
- 906-887
- Fabrikantnummer:
- ZB5FD79C0
- Fabrikant:
- Schneider Electric
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 30.5mm | |
| Switch Operation | Left to Centre Spring Return | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | UL 508 | |
| Mechanical Life | 1000000Cycles | |
| Actuator Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 30.5mm | ||
Switch Operation Left to Centre Spring Return | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67 | ||
Angle of Throw 45 ° | ||
Standards/Approvals UL 508 | ||
Mechanical Life 1000000Cycles | ||
Actuator Colour Black | ||
- Land van herkomst:
- FR
The Schneider Electric multifunctional push-button switch designed for industrial applications, featuring a robust and ergonomic construction that enhances both usability and durability under various operational conditions.
Encased in materials resistant to high impacts and extreme temperatures, ensuring long-term reliability
Allows for a clamping thickness of 1 to 6 mm, providing versatile installation options
Achieves high durability with a mechanical lifespan of up to 1,000,000 cycles
IP66 and IP67 rated for outstanding protection against dust and water ingress
Gerelateerde Links
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch White Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Yellow Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Black Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Red Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Green Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Blue Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Yellow Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Red Handle IP67
