Allen Bradley Selector Switch - (SPDT) 30 mm Cutout Diameter 2 Positions
- RS-stocknr.:
- 183-4492
- Artikelnummer Distrelec:
- 302-27-625
- Fabrikantnummer:
- 800T-H2A
- Fabrikant:
- Allen Bradley
Subtotaal (1 eenheid)*
€ 113,46
(excl. BTW)
€ 137,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 113,46 |
*prijsindicatie
- RS-stocknr.:
- 183-4492
- Artikelnummer Distrelec:
- 302-27-625
- Fabrikantnummer:
- 800T-H2A
- Fabrikant:
- Allen Bradley
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
| Merk | Allen Bradley | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Contact Configuration | SPDT | |
| Series | 800T | |
| Cutout Diameter | 30mm | |
| Illuminated | No | |
| Standards/Approvals | RoHS | |
| Switch Operation | Maintained | |
| Alles selecteren | ||
|---|---|---|
Merk Allen Bradley | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Contact Configuration SPDT | ||
Series 800T | ||
Cutout Diameter 30mm | ||
Illuminated No | ||
Standards/Approvals RoHS | ||
Switch Operation Maintained | ||
- Land van herkomst:
- CN
Allen Bradley Selector Switch, 2 Positions, 10A Maximum Current - 800T-H2A
To close, open or change the connections in a circuit, use this manually operated selector switch from Rockwell Automation's Allen Bradley range. The switch has no return spring, so its pole won't move until the knob is turned, giving you complete control over the switching process. A maximum operating voltage of 300V AC means it can be used to control industrial motors and heavy machinery. To protect you from electric shocks caused by leakage current, this switch has insulated rings placed on both sides of the panel.
• Operating temperature range between -40°C and +55°C for use in harsh conditions
• Maximum operating current of 80A for use with heavy-duty applications
• Metal-type design prevents internal parts from melting due to high current flow
Standards and Certifications
• UL 508
• CCC
• CSA Certified
• CE Marked
30.5mm Type 4/13 2 Pos Sel. Switch-Non-Illum., White, Std. Knob Maint., 1 NO-1 NC
How do I install this switch?
To mount this switch, start by drilling a 30mm hole in your panel. Install the insulation and lock rings on both sides of the panel before inserting the unit through the hole. Finally, use the female thread on the knob to secure the switch.
Gerelateerde Links
- Allen Bradley Selector Switch - (SPDT) 30 mm Cutout Diameter 3 Positions
- Allen Bradley Spring Return Selector Switch - (SPDT) 30 mm Cutout Diameter 3 Positions
- Allen Bradley Selector Switch - (SPST) 30 mm Cutout Diameter 2 Positions
- Allen Bradley Spring Return Selector Switch - (DPDT) 30 mm Cutout Diameter 3 Positions
- Allen Bradley 800T Series 2 Position Selector Switch Head IP65, IP66
- Allen Bradley 800T Series 3 Position Selector Switch Head IP65, IP66
- Allen Bradley 800T Series 3 Position Selector Switch Head IP66, IP65
- Allen Bradley Key Selector Switch - 22.5 mm Cutout Diameter 3 Positions