RS Better World
Siemens Selector Switch - Illuminated 3 Positions
- RS-stocknr.:
- 193-2501
- Fabrikantnummer:
- 3SU1150-2BM60-1LA0
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 49,69
(excl. BTW)
€ 60,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 49,69 |
*prijsindicatie
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen.
Lees meer over de RS Better World producten
- RS-stocknr.:
- 193-2501
- Fabrikantnummer:
- 3SU1150-2BM60-1LA0
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Number of Positions | 3 | |
| Product Type | Selector Switch | |
| IP Rating | IP67, IP66, IP69K | |
| Angle of Throw | 45 ° | |
| Series | SIRIUS ACT 3SU11 | |
| Terminal Type | Screw | |
| Illuminated | Yes | |
| Standards/Approvals | RoHS | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Switch Operation | Momentary | |
| Better World Product | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Number of Positions 3 | ||
Product Type Selector Switch | ||
IP Rating IP67, IP66, IP69K | ||
Angle of Throw 45 ° | ||
Series SIRIUS ACT 3SU11 | ||
Terminal Type Screw | ||
Illuminated Yes | ||
Standards/Approvals RoHS | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Switch Operation Momentary | ||
Better World Product Yes | ||
- Land van herkomst:
- DE
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Complete unit, delivery includes holders and modules.
Selector switch, illuminable, 22 mm, round, metal, shiny, white, selector switch, short, 3 switch positions I>O
Gerelateerde Links
- Siemens Selector Switch - Illuminated 3 Positions
- Siemens Short Handle Selector Switch - (2 NO) 22 mm Cutout Diameter Illuminated 3 Positions
- Siemens Selector Switch - Illuminated 2 Positions
- Siemens Selector Switch - (SPST) Illuminated 2 Positions
- Siemens Selector Switch Selector Switch - (2 NO) 3 Positions
- Siemens Selector Switch Selector Switch - (2 NO) Illuminated 3 Positions
- Siemens SIRIUS ACT 3SU10 Series 3 Position Illuminated Selector Switch Head IP67 IP66
- Siemens SIRIUS ACT 3SU10 Series 3 Position Illuminated Selector Switch Head IP69K IP66
Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen
E-mailadres
De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.