Siemens Knob Selector Switch - (2 NO) Illuminated 3 Positions
- RS-stocknr.:
- 256-7171
- Fabrikantnummer:
- 6AV76741MD000AA0
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 49,14
(excl. BTW)
€ 59,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 49,14 |
*prijsindicatie
- RS-stocknr.:
- 256-7171
- Fabrikantnummer:
- 6AV76741MD000AA0
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Number of Positions | 3 | |
| Product Type | Selector Switch | |
| Actuator Type | Knob | |
| Contact Configuration | 2 NO | |
| IP Rating | IP65 | |
| Illuminated | Yes | |
| Standards/Approvals | UL, CE | |
| Switch Operation | Latching | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Number of Positions 3 | ||
Product Type Selector Switch | ||
Actuator Type Knob | ||
Contact Configuration 2 NO | ||
IP Rating IP65 | ||
Illuminated Yes | ||
Standards/Approvals UL, CE | ||
Switch Operation Latching | ||
- Land van herkomst:
- DE
The Siemens extension units are suitable for the flexible installation of various operator controls that extend the operating options on site easily and on an individual basis.
It has 2 NO contact
It is round in shape and made from plastics
Gerelateerde Links
- RS PRO Knob Selector Switch - (1 NO) Illuminated 2 Positions
- Siemens Selector Switch Selector Switch - (2 NO) Illuminated 3 Positions
- RS PRO Knob Selector Switch - (2 NO) 22.5 mm Cutout Diameter Illuminated 3 Positions
- RS PRO Knob Selector Switch - (1 NO) 22.5 mm Cutout Diameter Illuminated 3 Positions
- RS PRO Knob Selector Switch - (1 NO) 22.5 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Knob Selector Switch Complete - (1 NO) 22 mm Cutout Diameter Illuminated 2 Positions
- RS PRO Knob Selector Switch - (1 NO/1 NC) 22.5 mm Cutout Diameter Illuminated 2 Positions
- RS PRO Knob Selector Switch - (On-On) Illuminated 2 Positions