Schneider Electric Stay Put Selector Switch - (NO) 2 Positions
- RS-stocknr.:
- 815-3026
- Fabrikantnummer:
- XB7ND21
- Fabrikant:
- Schneider Electric
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 14,73
(excl. BTW)
€ 17,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 29 stuk(s) klaar voor verzending
- 63 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 14,73 |
| 5 - 9 | € 14,28 |
| 10 + | € 13,81 |
*prijsindicatie
- RS-stocknr.:
- 815-3026
- Fabrikantnummer:
- XB7ND21
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Stay Put | |
| Contact Configuration | NO | |
| IP Rating | IP65, IP20 | |
| Angle of Throw | 90 ° | |
| Series | Harmony XB7 | |
| Terminal Type | Screw | |
| Standards/Approvals | JIS C 4520, UL 508, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1 | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Stay Put | ||
Contact Configuration NO | ||
IP Rating IP65, IP20 | ||
Angle of Throw 90 ° | ||
Series Harmony XB7 | ||
Terminal Type Screw | ||
Standards/Approvals JIS C 4520, UL 508, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1 | ||
Vrijgesteld
Schneider Electric Harmony XB7 Series Selector Switch, 22.5mm Cutout Diameter, 1NO Contact Configuration - XB7ND21
This selector switch is a robust and reliable component designed for automation and control applications. The Harmony XB7 features a monolithic design and operates with a stay-put mechanism, enabling users to select between two positions. Ideal for mounting with a 22.5mm cutout, it meets IP65 standards for front face protection, ensuring durability in demanding environments.
Features & Benefits
• IP65 rated for dust and water resistance on the front face
• 1NO contact configuration for simple on/off operation
• Stay-put actuation for stability during use
• Screw terminal connections for easy installation
• Electrical durability of up to 1,000,000 cycles
• Compact design with a mounting diameter of 22mm
Applications
• Utilised in industrial control panels
• Suitable for machinery operation selections
• Perfect for HVAC equipment controls
• Frequently integrated into automation systems
• Employed in electrical switchgear
What is the significance of the IP65 rating for this component?
The IP65 rating indicates that the switch is fully protected against dust ingress and can withstand low-pressure water jets from any direction, making it suitable for use in challenging environments.
How does the stay-put function enhance usability?
The stay-put feature allows the switch to maintain its position once selected, providing clear operational feedback and preventing accidental changes during operation, which is critical in high-stakes settings.
What types of terminals does this switch use for connections?
This product utilises screw clamp terminals that accommodate cables of varying sizes, ensuring reliable and secure connections while simplifying the wiring process for the user.
Can it operate in environments with extreme temperatures?
Yes, it is designed to function effectively within a temperature range of -25°C to 70°C, allowing it to be deployed in diverse operational conditions.
What operational benefits does the electrical durability provide?
With an electrical durability rating of 1,000,000 cycles, it assures long-lasting performance with minimal maintenance, making it a cost-effective choice for continuous operation in automation applications.
Gerelateerde Links
- Schneider Electric Stay Put, Handle Selector Switch - (NO) 2 Positions
- Schneider Electric Stay Put, Handle Rotary Switch Selector Switch - (NC + NO) 2 Positions
- Schneider Electric Key, Stay Put Rotary Switch Selector Switch - (1 NO) 2 Positions
- Schneider Electric Green Standard Handle, Stay Put Selector Switch - (NC + NO) 2 Positions
- Schneider Electric Handle, Stay Put Selector Switch - 3 Positions
- Schneider Electric Stay Put, Handle Selector Switch - 3 Positions
- Schneider Electric Stay Put, Key Switch Selector Switch - 2 Positions
- Schneider Electric Black Handle, Stay Put Selector Switch - 2 Positions