Baumer Shaft Reducer 25 mm for Use with Hollow Shaft Encoders
- RS-stocknr.:
- 845-437
- Fabrikantnummer:
- 114472
- Fabrikant:
- Baumer
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 111,04
(excl. BTW)
€ 134,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 111,04 |
*prijsindicatie
- RS-stocknr.:
- 845-437
- Fabrikantnummer:
- 114472
- Fabrikant:
- Baumer
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
| Merk | Baumer | |
| Accessory Type | Shaft Reducer | |
| Product Type | Shaft Reducer | |
| For Use With | Hollow Shaft Encoders | |
| Width | 12mm | |
| Depth | 20mm | |
| Diameter | 25mm | |
| Height | 29.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Baumer | ||
Accessory Type Shaft Reducer | ||
Product Type Shaft Reducer | ||
For Use With Hollow Shaft Encoders | ||
Width 12mm | ||
Depth 20mm | ||
Diameter 25mm | ||
Height 29.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CH

Reducing Coupling For Hollow Shaft Encoder
Integral flexible couplings suitable for BHF (end shaft) hollow shaft encoders
Their use is particularly recommended for high resolution applications
Controflex couplings manufactured from Alu/POM (Poly Oxide Methyl)
High torque
Low moment of inertia, vibration absorption and are electrically insulating
Reducers are available to take the standard 12mm bore down to 10, 8 and 6mm
Note
The mid shaft reducer shown in the line drawing has been discontinued.
Gerelateerde Links
- Baumer Shaft Reducer Shaft Reducer 12 mm for Use with BHF
- Baumer Shaft Coupling for Use with Shaft Encoder BDT Shaft Encoder BAV
- Baumer Shaft Coupling for Use with Shaft Encoder BAV Shaft Encoder BDT
- Baumer Z136 Series Position/Rotary Encoder Sensor 12 mm Shaft
- Baumer EAL580 Series Optical Absolute Encoder 30V Hollow Type, 12 mm Shaft
- Baumer EAL580 Series Optical Absolute Encoder 30V 12 mm Shaft
- Baumer Optical Incremental Encoder 30V HTL/Push Pull Signal 12.7 mm Shaft
- Baumer Optical Incremental Encoder 30V HTL/Push Pull Signal 15 mm Shaft