Honeywell Technologies, MG Series Magnet Magnet 6 mm for Use with Hall-effect Sensors and Magnetoresistive Sensor ICs
- RS-stocknr.:
- 181-2185
- Fabrikantnummer:
- 101MG7
- Fabrikant:
- Honeywell Technologies
Subtotaal (1 eenheid)*
€ 27,24
(excl. BTW)
€ 32,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 288 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 27,24 |
*prijsindicatie
- RS-stocknr.:
- 181-2185
- Fabrikantnummer:
- 101MG7
- Fabrikant:
- Honeywell Technologies
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
| Merk | Honeywell Technologies | |
| Sub Type | Magnet | |
| Product Type | Magnet | |
| Accessory Type | Magnet | |
| For Use With | Hall-effect Sensors and Magnetoresistive Sensor ICs | |
| Series | MG | |
| Hazardous Area Certification | No | |
| Diameter | 6mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Honeywell Technologies | ||
Sub Type Magnet | ||
Product Type Magnet | ||
Accessory Type Magnet | ||
For Use With Hall-effect Sensors and Magnetoresistive Sensor ICs | ||
Series MG | ||
Hazardous Area Certification No | ||
Diameter 6mm | ||
Standards/Approvals No | ||
Honeywell Thermocouple, Magnet, For Use With Solid-State Sensor - MG Series - 101MG7
Use this magnet from Honeywell for non-contact object detection in solid-state sensors. It's MADE of a combination of aluminium, nickel and cobalt (Alnico VIII) that's Durable and resistant to corrosion, so you can rely on this magnet in harsh environments. It also provides excellent resistance to demagnetisation for long-lasting performance. Thanks to its Compact dimensions of 6.35 (length) x 6.35mm (diameter), this unit is suitable for installation in tight spaces.
Features & Benefits
• Broad operating temperature range of -40°C to +250°C for use in extreme conditions
• Red North Pole indicator for ease of use and installation
Applications
• Measurement and instrumentation
• Process control and packaging industries
What's the advantage of a solid-state sensor?
Solid-state sensors operate without any moving parts, meaning there's a reduced risk of mechanical wear for a prolonged lifespan.
Magnets
These magnets are designed to control Hall effect sensors with on-off or analog operation.
Easy to install with a 1/4-20 and 8-32 American thread nut (not supplied), for the model number.
Gerelateerde Links
- Assemtech Magnet for Use with Hall Effect Sensor
- Honeywell Technologies Hall Effect Sensor 30 V
- Assemtech Magnet for Use with Hall Effect Sensor, IP65 Standard
- Assemtech Reed Switch Magnet for use with Reed switch, Magnetoresistive Sensor
- Honeywell Technologies Hall Effect Sensor Snap-in Block Body, 30 V 30V
- Honeywell Technologies Hall Effect Sensor Surface Flat Body, 30 V dc 30V
- Honeywell Technologies Hall Effect Sensor Surface Block Body, 10.5 V dc 10.5V
- Honeywell Technologies Hall Effect Sensor Screw Block Body, 30 V dc 10V